ams OSRAM 2.4 V RGB LED PLCC Surface LTRB R37G LTRBR37G-4R4S-0125-0
- RS Stock No.:
- 210-6848
- Mfr. Part No.:
- LTRBR37G-4R4S-0125-0
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-6848
- Mfr. Part No.:
- LTRBR37G-4R4S-0125-0
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Blue, Green, Red | |
| Maximum Forward Current | 30mA | |
| Package Type | PLCC | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 3 | |
| Forward Voltage | 2.4V | |
| Number of Pins | 6 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 140 mcd | |
| Lens Dimensions | 2.4 x 3 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 466nm | |
| Lens Colour | Clear | |
| Series | LTRB R37G | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Blue, Green, Red | ||
Maximum Forward Current 30mA | ||
Package Type PLCC | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 3 | ||
Forward Voltage 2.4V | ||
Number of Pins 6 | ||
Viewing Angle 120 ° | ||
LED Luminosity 140 mcd | ||
Lens Dimensions 2.4 x 3 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 466nm | ||
Lens Colour Clear | ||
Series LTRB R37G | ||
Lens Finish Clear | ||
Automotive Standard No | ||
The OSRAM LTRB R37G series LED with SMT package and epoxy resin. It has 4-pin common anode technology emits an additive mixture of red, green and blue colour by independent driving of each chip.
Low z-height
Compact size
Related links
- ams OSRAM 2.4 V RGB LED PLCC Surface Mount LTRB R37G LTRBR37G-4R4S-0125-0
- ams OSRAM 2.4 V RGB LED PLCC Surface Mount Multi CHIP LED
- ams OSRAM 2.4 V RGB LED PLCC Surface Mount Multi CHIP LED LRTBR48G-P9Q7-1+R7S5-26+N5P-68
- ams OSRAM 2.1 V RGB LED PLCC Surface Mount Multi CHIP LED
- ams OSRAM 3.3 V RGB LED SMT Surface Mount LTRB
- ams OSRAM 3.3 V RGB LED SMT Surface Mount LTRB LTRB RASF.01
- ams OSRAM 2.1 V RGB LED PLCC Surface Mount Multi CHIP LED LTRBRASF_6B6C-0112-0
- ams OSRAM 12 V RGB LED PLCC 6 Surface Mount OSIRE
