Lite-On 3.6 V Green LED 1206 Surface LTST LTST-S110TGKT
- RS Stock No.:
- 168-9780
- Mfr. Part No.:
- LTST-S110TGKT
- Brand:
- Lite-On
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-9780
- Mfr. Part No.:
- LTST-S110TGKT
- Brand:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| Product Type | LED | |
| LED Colour | Green | |
| Maximum Forward Current | 20mA | |
| Package Type | 1206 | |
| Mount Type | Surface | |
| Forward Voltage | 3.6V | |
| Maximum Power Dissipation | 76mW | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| Lens Dimensions | 3.2 x 1 mm | |
| LED Luminosity | 450 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | ANSI/EIA 481-1-A-1994, RoHS | |
| Dominant Wavelength | 525nm | |
| Series | LTST | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
Product Type LED | ||
LED Colour Green | ||
Maximum Forward Current 20mA | ||
Package Type 1206 | ||
Mount Type Surface | ||
Forward Voltage 3.6V | ||
Maximum Power Dissipation 76mW | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
Lens Dimensions 3.2 x 1 mm | ||
LED Luminosity 450 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals ANSI/EIA 481-1-A-1994, RoHS | ||
Dominant Wavelength 525nm | ||
Series LTST | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Lite-On 1206 Package Side View Chip LEDs
This family of LEDs, from Lite-On, are in the standard 1206 side looking package. Their side looking angle makes these LEDs ideal for LCD backlighting.
1206 side looking package
Dimensions: 3.2 x 1 mm
Viewing angle: 130°
Visible Light LEDs, Lite-On
Related links
- Lite-On 2.4 V Green LED 1206 Surface Mount LTST
- Lite-On 2.4 V Green LED 1206 Surface Mount LTST LTST-S110KGKT
- Lite-On 2.4 V Orange LED 1206 Surface Mount LTST
- Lite-On 3.8 V Blue LED 1206 Surface Mount LTST
- Lite-On 2.4 V Orange LED 1206 Surface Mount LTST LTST-S110KFKT
- Lite-On 3.8 V Blue LED 1206 Surface Mount LTST LTST-S110TBKT
- Lite-On 3.6 V Blue LED PLCC 2 Surface Mount LTST
- Lite-On 3.6 V Blue LED PLCC 2 Surface Mount LTST LTST-T680UBWT
