Lite-On 3.6 V Blue LED PLCC 2 Surface LTST LTST-T680UBWT
- RS Stock No.:
- 127-8453
- Mfr. Part No.:
- LTST-T680UBWT
- Brand:
- Lite-On
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $7.50
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$28.70
(exc. GST)
$31.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | $0.574 | $28.70 | - |
| 500 - 950 | $0.559 | $27.95 | $7.50 |
| 1000 + | $0.551 | $27.55 | $23.00 |
*price indicative
- RS Stock No.:
- 127-8453
- Mfr. Part No.:
- LTST-T680UBWT
- Brand:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| Product Type | LED | |
| LED Colour | Blue | |
| Package Type | PLCC 2 | |
| Maximum Forward Current | 100mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 108mW | |
| Forward Voltage | 3.6V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3.2 x 2.8 x 1.9 mm | |
| LED Luminosity | 710 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 475nm | |
| Lens Colour | Blue | |
| Series | LTST | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
Product Type LED | ||
LED Colour Blue | ||
Package Type PLCC 2 | ||
Maximum Forward Current 100mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 108mW | ||
Forward Voltage 3.6V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3.2 x 2.8 x 1.9 mm | ||
LED Luminosity 710 mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 475nm | ||
Lens Colour Blue | ||
Series LTST | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Lite-On SMD PLCC Colour LEDs
A range of single and dual colour SMT LEDs from Lite-On available in various PLCC2 and PLCC4 package sizes. These LEDs are suitable for a wide variety of uses in electronic equipment, including Cordless and cellular phones, notebook computers, network systems, home appliances and indoor signboard applications.
Visible Light LEDs, Lite-On
Related links
- Lite-On 3.6 V Blue LED PLCC 2 Surface Mount LTST
- Lite-On 3.8 V Blue LED PLCC 2 Surface Mount LTST
- Lite-On 3.8 V Blue LED PLCC 2 Surface Mount LTST LTST-M670TBKT
- Lite-On 3.8 V Blue LED PLCC 2 Surface Mount LTST LTST-M140TBKT
- Lite-On 3.8 V Blue LED PLCC 2 Surface Mount LTST LTST-T680TBWT
- Lite-On 3.8 V Blue LED PLCC 4 Surface Mount LTST
- Lite-On 3.8 V Blue LED PLCC 4 Surface Mount LTST LTST-E680UBKT
- Lite-On 3.8 V Green LED PLCC 2 Surface Mount LTST
