Lite-On 3.6 V Blue LED PLCC 2 Surface LTST LTST-T680UBWT

This image is representative of the product range

Get a bulk buy discount

Add 4000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

$568.00

(exc. GST)

$624.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2000 - 2000$0.284$568.00-
4000 - 6000$0.277$554.002%
8000 +$0.273$546.003%

*price indicative

RS Stock No.:
168-9501
Mfr. Part No.:
LTST-T680UBWT
Brand:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

Product Type

LED

LED Colour

Blue

Maximum Forward Current

100mA

Package Type

PLCC 2

Mount Type

Surface

Packaging

Tape & Reel

Forward Voltage

3.6V

Maximum Power Dissipation

108mW

Number of Pins

2

Viewing Angle

120 °

Lens Dimensions

3.2 x 2.8 x 1.9 mm

LED Luminosity

710 mcd

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

475nm

Lens Finish

Diffused

Lens Colour

Blue

Series

LTST

Automotive Standard

No

COO (Country of Origin):
CN

Lite-On SMD PLCC Colour LEDs


A range of single and dual colour SMT LEDs from Lite-On available in various PLCC2 and PLCC4 package sizes. These LEDs are suitable for a wide variety of uses in electronic equipment, including Cordless and cellular phones, notebook computers, network systems, home appliances and indoor signboard applications.

Visible Light LEDs, Lite-On


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy