Lite-On 2.4 V Green LED 1206 Surface LTST LTST-S110KGKT
- RS Stock No.:
- 168-9774
- Mfr. Part No.:
- LTST-S110KGKT
- Brand:
- Lite-On
This image is representative of the product range
Get a bulk buy discount
Add 15000 more to save $105.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$228.00
(exc. GST)
$252.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.076 | $228.00 | - |
| 15000 + | $0.069 | $207.00 | $105.00 |
*price indicative
- RS Stock No.:
- 168-9774
- Mfr. Part No.:
- LTST-S110KGKT
- Brand:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| Product Type | LED | |
| LED Colour | Green | |
| Maximum Forward Current | 80mA | |
| Package Type | 1206 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.4V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| Lens Dimensions | 3.2 x 1 mm | |
| LED Luminosity | 35 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 571nm | |
| Series | LTST | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
Product Type LED | ||
LED Colour Green | ||
Maximum Forward Current 80mA | ||
Package Type 1206 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.4V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
Lens Dimensions 3.2 x 1 mm | ||
LED Luminosity 35 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 571nm | ||
Series LTST | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Lite-On 1206 Package Side View Chip LEDs
This family of LEDs, from Lite-On, are in the standard 1206 side looking package. Their side looking angle makes these LEDs Ideal for LCD backlighting.
1206 side looking package
Dimensions: 3.2 x 1 mm
Viewing angle: 130°
Visible Light LEDs, Lite-On
Related links
- Lite-On 2.4 V Green LED 1206 Surface Mount LTST LTST-S110KGKT
- Lite-On 3.6 V Green LED 1206 Surface Mount LTST LTST-S110TGKT
- Lite-On 2.4 V Orange LED 1206 Surface Mount LTST
- Lite-On 2.4 V Orange LED 1206 Surface Mount LTST LTST-S110KFKT
- Lite-On 3.8 V Blue LED 1206 Surface Mount LTST
- Lite-On 3.8 V Blue LED 1206 Surface Mount LTST LTST-S110TBKT
- Lite-On 2.4 V Green LED 1208 Surface Mount LTST
- Lite-On 2.4 V Green LED 0603 Surface Mount LTST
