Lite-On 2.4 V Green LED 0603 Surface LTST LTST-S270KGKT
- RS Stock No.:
- 169-0399
- Mfr. Part No.:
- LTST-S270KGKT
- Brand:
- Lite-On
This image is representative of the product range
Get a bulk buy discount
Add 20000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$240.00
(exc. GST)
$280.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 16000 | $0.06 | $240.00 | - |
| 20000 + | $0.054 | $216.00 | 9% |
*price indicative
- RS Stock No.:
- 169-0399
- Mfr. Part No.:
- LTST-S270KGKT
- Brand:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| Product Type | LED | |
| LED Colour | Green | |
| Package Type | 0603 | |
| Maximum Forward Current | 80mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 2.4V | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| Lens Dimensions | 1.6 x 0.6 mm | |
| LED Luminosity | 71 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 571nm | |
| Lens Finish | Clear | |
| Series | LTST | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
Product Type LED | ||
LED Colour Green | ||
Package Type 0603 | ||
Maximum Forward Current 80mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 2.4V | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
Lens Dimensions 1.6 x 0.6 mm | ||
LED Luminosity 71 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 571nm | ||
Lens Finish Clear | ||
Series LTST | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Lite-On 0603 Package Side View Chip LEDs
This range of LEDs, from Lite-On, are in the standard 0603 side looking package. There are a variety of colour options available and they come with a clear lens type.
Dimensions: 1.6 x 0.6 mm
0603 side view package
Viewing angle: 130°
Visible Light LEDs, Lite-On
Related links
- Lite-On 2.4 V Green LED 0603 Surface Mount LTST LTST-S270KGKT
- Lite-On 2.4 V Orange LED 0603 Surface Mount LTST
- Lite-On 2.4 V Red LED 0603 Surface Mount LTST
- Lite-On 2.4 V Yellow LED 0603 Surface Mount LTST
- Lite-On 2.4 V Green LED 1208 Surface Mount LTST
- Lite-On 2.4 V Green LED 1206 Surface Mount LTST
- Lite-On 2.4 V Green LED 3125 Surface Mount LTST
- Lite-On 2.4 V Green LED 0805 Surface Mount LTST
