Lite-On 2.4 V Green LED 1208 Surface LTST LTST-S321KGKT
- RS Stock No.:
- 169-0403
- Mfr. Part No.:
- LTST-S321KGKT
- Brand:
- Lite-On
This image is representative of the product range
Get a bulk buy discount
Add 15000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$246.00
(exc. GST)
$270.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.082 | $246.00 | - |
| 15000 + | $0.074 | $222.00 | 9% |
*price indicative
- RS Stock No.:
- 169-0403
- Mfr. Part No.:
- LTST-S321KGKT
- Brand:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| LED Colour | Green | |
| Product Type | LED | |
| Package Type | 1208 | |
| Maximum Forward Current | 30mA | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 2.4V | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| LED Luminosity | 18.0 → 71.0 mcd | |
| Lens Dimensions | 3 x 1 x 2 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS, ANSI/EIA 481-1-A-1994, EIA STD | |
| Dominant Wavelength | 576.5nm | |
| Series | LTST | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
LED Colour Green | ||
Product Type LED | ||
Package Type 1208 | ||
Maximum Forward Current 30mA | ||
Mount Type Surface | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 2.4V | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
LED Luminosity 18.0 → 71.0 mcd | ||
Lens Dimensions 3 x 1 x 2 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS, ANSI/EIA 481-1-A-1994, EIA STD | ||
Dominant Wavelength 576.5nm | ||
Series LTST | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Lite-On 1208 Package Side View Chip LEDs
This family of LEDs, from Lite-On, are in the standard 1208 side looking package. They are available in a variety of single and dual colour options. Their right angled package makes this range of LEDs Ideal for LCD backlight applications.
1208 side view package
Dimensions: 3 x 1 mm
Viewing angle: 130°
Visible Light LEDs, Lite-On
Related links
- Lite-On 2.4 V Green LED 1208 Surface Mount LTST LTST-S321KGKT
- Lite-On 2.4 V Yellow, Green LED 1208 Surface Mount
- Lite-On 2.4 V Yellow, Green LED 1208 Surface Mount LTST-S326KGJSKT
- Lite-On 2.4 V Red LED 1208 Surface Mount LTST
- Lite-On 2.4 V Red LED 1208 Surface Mount LTST LTST-S321KRKT
- Lite-On 2.4 V Yellow Through Hole LTST LTST-S321KSKT
- Lite-On 2.4 V Green LED 1206 Surface Mount LTST
- Lite-On 2.4 V Green LED 0603 Surface Mount LTST
