Lite-On3.8 V Blue LED PLCC 2 SMD, LTST-M140TBKT
- RS Stock No.:
- 168-9484
- Mfr. Part No.:
- LTST-M140TBKT
- Brand:
- Lite-On
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-9484
- Mfr. Part No.:
- LTST-M140TBKT
- Brand:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| LED Colours | Blue | |
| Package Type | PLCC 2 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.8 V | |
| Luminous Intensity | 450 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 1.35 lm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 475 nm | |
| Dimensions | 3 x 1.4 x 1.2mm | |
| Forward Current | 100mA | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
LED Colours Blue | ||
Package Type PLCC 2 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.8 V | ||
Luminous Intensity 450 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 1.35 lm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 475 nm | ||
Dimensions 3 x 1.4 x 1.2mm | ||
Forward Current 100mA | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- CN
Lite-On SMD PLCC Colour LEDs
A range of single and dual colour SMT LEDs from Lite-On available in various PLCC2 and PLCC4 package sizes. These LEDs are suitable for a wide variety of uses in electronic equipment, including cordless and cellular phones, notebook computers, network systems, home appliances and indoor signboard applications.
Visible Light LEDs, Lite-On
Related links
- Lite-On 3.8 V Blue LED PLCC 2 Surface Mount LTST LTST-M140TBKT
- Lite-On2.4 V Orange LED PLCC 2 SMD, LTST-M140KFKT
- Lite-On2.4 V Orange LED PLCC 2 SMD, LTST-T680KFWT
- ams OSRAM3.2 V Blue LED PLCC 2 SMD, TOPLED LB T67C-Q2S1-35
- Lite-On 3.8 V Blue LED PLCC 2 Surface Mount LTST
- Lite-On 3.6 V Blue LED PLCC 2 Surface Mount LTST
- Lite-On 3.6 V Blue LED PLCC 2 Surface Mount LTST LTST-T680UBWT
- Lite-On 3.8 V Blue LED PLCC 2 Surface Mount LTST LTST-M670TBKT
