Lite-On2.4 V Orange LED PLCC 2 SMD, LTST-T680KFWT
- RS Stock No.:
- 127-8448
- Mfr. Part No.:
- LTST-T680KFWT
- Brand:
- Lite-On
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 127-8448
- Mfr. Part No.:
- LTST-T680KFWT
- Brand:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| LED Colours | Orange | |
| Package Type | PLCC 2 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.4 V | |
| Luminous Intensity | 450 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 612 nm | |
| Lens Colour | White | |
| Dimensions | 3.2 x 2.8 x 1.9mm | |
| Forward Current | 80mA | |
| Lens Finish | Diffused | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
LED Colours Orange | ||
Package Type PLCC 2 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.4 V | ||
Luminous Intensity 450 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Shape Round | ||
Dominant Wavelength 612 nm | ||
Lens Colour White | ||
Dimensions 3.2 x 2.8 x 1.9mm | ||
Forward Current 80mA | ||
Lens Finish Diffused | ||
- COO (Country of Origin):
- CN
Lite-On SMD PLCC Colour LEDs
A range of single and dual colour SMT LEDs from Lite-On available in various PLCC2 and PLCC4 package sizes. These LEDs are suitable for a wide variety of uses in electronic equipment, including cordless and cellular phones, notebook computers, network systems, home appliances and indoor signboard applications.
Visible Light LEDs, Lite-On
Related links
- Lite-On2.4 V Orange LED PLCC 2 SMD, LTST-M140KFKT
- Lite-On 2.4 V Orange LED PLCC 2 Surface Mount LTST LTST-T680KFWT
- Lite-On3.8 V Blue LED PLCC 2 SMD, LTST-M140TBKT
- Kingbright2.5 V Orange LED PLCC 2 SMD, KA-3022SESK-4.5SF
- ams OSRAM1.95 V Orange LED PLCC 2 SMD, TOPLED Black Lens LO T66F-AACA-24
- Osram Opto1.8 V Orange LED PLCC 2 SMD, TOPLED LO T67K-L1M2-24
- Lite-On2.4 V Green LED 1608 (0603) SMD, LTST-C190KGKT
- Lite-On2.4 V Red LED 1608 (0603) SMD, LTST-C190CKT
