ams OSRAM 2.2 V Yellow LED 3030 Surface OSLON SSL 150 GY CSHPM1.23-KQKS-36
- RS Stock No.:
- 168-5239
- Mfr. Part No.:
- GY CSHPM1.23-KQKS-36
- Brand:
- ams OSRAM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 600 units)*
$711.60
(exc. GST)
$783.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 600 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 600 - 2400 | $1.186 | $711.60 |
| 3000 + | $1.067 | $640.20 |
*price indicative
- RS Stock No.:
- 168-5239
- Mfr. Part No.:
- GY CSHPM1.23-KQKS-36
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Maximum Forward Current | 1A | |
| Package Type | 3030 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.2V | |
| Number of Pins | 2 | |
| Viewing Angle | 150 ° | |
| LED Luminous Flux | 76 lm | |
| Lens Dimensions | 3 x 3 x 1.59 mm | |
| Lens Shape | Dome | |
| Dominant Wavelength | 593nm | |
| Standards/Approvals | RoHS | |
| Series | OSLON SSL 150 | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Yellow | ||
Product Type LED | ||
Maximum Forward Current 1A | ||
Package Type 3030 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.2V | ||
Number of Pins 2 | ||
Viewing Angle 150 ° | ||
LED Luminous Flux 76 lm | ||
Lens Dimensions 3 x 3 x 1.59 mm | ||
Lens Shape Dome | ||
Dominant Wavelength 593nm | ||
Standards/Approvals RoHS | ||
Series OSLON SSL 150 | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
OSRAM OSLON SSL 150 Series LEDs - Single Colour
The OSLON SSL 150 high power coloured LED from OSRAM Opto Semiconductors offers excellent optical and thermal performance with a wide radiation pattern (150°) suitable for use with reflectors and for diffuse and colour mixing designs. OSRAM OSLON SSL 150 LEDs suit applications where long lifetimes and high efficiency are necessary. These 1W high power LEDs have a wide, uniform radiation pattern with a viewing angle of 150°. The OSLON SSL 150 series of SMD LEDs are Ideal for indoor and outdoor applications including residential retrofits and fixtures, spot lights, task lighting, shelf lighting and down lights.
SMT ceramic package with silicone resin and lens
1W high-luminance LED with outstanding efficiency
Compact and symmetrical 3x3mm package allows dense clustering for high-flux arrays
The flat form of the lens avoids internal shading effects in tight clusters
The OSLON SSL 150 can be driven at up to 1000mA
A low thermal resistance of 7K/W ensures cool running
Part 866-1212 is designed for horticulture applications
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 2.2 V Yellow LED 3030 Surface Mount OSLON SSL 150 GY CSHPM1.23-KQKS-36
- ams OSRAM 2.1 V Red LED Ceramic package Surface Mount OSLON SSL 150
- ams OSRAM 2.1 V Red LED Ceramic package Surface Mount OSLON SSL 150 GR CSHPM1.23-KQKS-1
- ams OSRAM 2.85 V White LED 3030 Surface Mount OSLON SSL 150
- ams OSRAM 2.85 V White LED 3030 Surface Mount OSLON SSL 150 GW CSHPM1.EM-LQLS-A333-1
- ams OSRAM 2.85 V Blue LED 3030 Surface Mount OSLON SSL 150 GD CS8PM1.14-UOVJ-W4-1
- ams OSRAM 2.85 V White LED 3030 Surface Mount OSLON SSL 80 GW CS8PM1.EM-LQLS-A333-1
- ams OSRAM 2.25 V Yellow LED 3030 Surface Mount OSLON SX
