Wurth Elektronik 3.2 V Blue LED 3535 WL-SMDC 150353BS74500
- RS Stock No.:
- 162-3765
- Distrelec Article No.:
- 304-46-739
- Mfr. Part No.:
- 150353BS74500
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-3765
- Distrelec Article No.:
- 304-46-739
- Mfr. Part No.:
- 150353BS74500
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| LED Colour | Blue | |
| Product Type | LED | |
| Maximum Forward Current | 1A | |
| Package Type | 3535 | |
| Forward Voltage | 3.2V | |
| Viewing Angle | 125 ° | |
| LED Luminous Flux | 25 lm | |
| Lens Dimensions | 3.45 x 3.45 x 2 mm | |
| Lens Shape | Dome | |
| Dominant Wavelength | 460nm | |
| Lens Colour | Clear | |
| Series | WL-SMDC | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
LED Colour Blue | ||
Product Type LED | ||
Maximum Forward Current 1A | ||
Package Type 3535 | ||
Forward Voltage 3.2V | ||
Viewing Angle 125 ° | ||
LED Luminous Flux 25 lm | ||
Lens Dimensions 3.45 x 3.45 x 2 mm | ||
Lens Shape Dome | ||
Dominant Wavelength 460nm | ||
Lens Colour Clear | ||
Series WL-SMDC | ||
- COO (Country of Origin):
- TW
WL-SMDC High Power LEDs
The WL-SMDC series from Wurth Elektronik are a family of high power coloured LEDs. They have a SMD package with an industry standard 3535 footprint and a clear dome lens.
Available in a range of different single colour options the WL-SMDC LEDs offer high efficiency and high brightness. They also have minimal side light emission.
Suitable applications for the WL-SMDC LEDs include; architecture lighting, entertainment lighting, stage lighting, smart lights, horticulture, aquarium lighting and traffic/signal lights.
Features of the WL-SMDC LEDs:
Range of single colours
SMD ceramic package
3535 footprint
Water-clear dome lens
Can be used with secondary optic
Moisture sensitivity level 2
Visible Light LEDs, Wurth
A wide range of visible light LEDs from Würth Elektronik available in both SMT and through-hole packages. Both water-clear and diffused types are available and all devices feature high luminous efficacy with low energy consumption. The LEDs are suitable for a very wide range of applications which include backlighting for LCDs, indicator and switch illumination, indoor and outdoor message displays, industrial control system and traffic signals, marker lights, directional indicators and decorative lighting.
Related links
- Wurth Elektronik 2.4 V Red LED 3535 Surface Mount WL-SMDC 150353FS74500
- Wurth Elektronik 3.2 V LED PLCC 2 Surface WL-SWTP 158301230
- Wurth Elektronik 3.2 V LED PLCC 4 Surface WL-SWTP 158563430
- Wurth Elektronik 3.2 V Blue LED 3016 Surface Mount WL-SMRW
- Wurth Elektronik 3.2 V Blue LED 3016 Surface Mount WL-SMRW 156120BS75300
- Wurth Elektronik 3.2 V Blue LED 0603 Surface Mount WL-SMCW
- Wurth Elektronik 3.2 V Blue LED 3216 Surface Mount WL-SMCW
- Wurth Elektronik 3.2 V Blue LED 2012 Surface Mount WL-SMCW
