Wurth Elektronik 3.2 V LED PLCC 2 Surface WL-SWTP 158301230
- RS Stock No.:
- 563-057
- Mfr. Part No.:
- 158301230
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $47.00
View bulk pricing optionsSubtotal (1 tape of 50 units)*
$24.65
(exc. GST)
$27.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2,000 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 450 | $0.493 | $24.65 | - |
| 500 - 2450 | $0.399 | $19.95 | $47.00 |
| 2500 - 4950 | $0.306 | $15.30 | $467.50 |
| 5000 + | $0.236 | $11.80 | $1,285.00 |
*price indicative
- RS Stock No.:
- 563-057
- Mfr. Part No.:
- 158301230
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | White LEDs | |
| Maximum Forward Current | 30mA | |
| Package Type | PLCC 2 | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2V | |
| Maximum Power Dissipation | 105mW | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 8 lm | |
| Standards/Approvals | REACH, RoHS | |
| Series | WL-SWTP | |
| Colour Temperature | 3000K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type White LEDs | ||
Maximum Forward Current 30mA | ||
Package Type PLCC 2 | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 3.2V | ||
Maximum Power Dissipation 105mW | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 8 lm | ||
Standards/Approvals REACH, RoHS | ||
Series WL-SWTP | ||
Colour Temperature 3000K | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik 3.2 V LED PLCC 4 Surface WL-SWTP 158563430
- Wurth Elektronik 3.2 V Sunrise LED 5630 Surface Mount WL-SWTP
- Wurth Elektronik 3.2 V Sunrise LED 5630 Surface Mount WL-SWTP 158563227A
- Wurth Elektronik 3.2 V White LED 5630 Surface Mount WL-SWTP 158563230A
- Wurth Elektronik 3.2 V LED 3535 WL-SMDC 150353BS74500
- Wurth Elektronik 3.2 V Green LED PLCC 4 Surface WL-SMTD 150141GS66130
- Wurth Elektronik 3.2 V Green LED PLCC 4 Surface WL-SMTD 150141GS66140
- Wurth Elektronik 3.2 V Blue LED PLCC 4 Surface WL-SMTD 150141BS66140
