Wurth Elektronik 3.2 V Blue LED 3016 Surface WL-SMRW 156120BS75300
- RS Stock No.:
- 900-8930
- Mfr. Part No.:
- 156120BS75300
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $6.00
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$22.80
(exc. GST)
$25.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | $0.456 | $22.80 | - |
| 500 - 950 | $0.444 | $22.20 | $6.00 |
| 1000 + | $0.437 | $21.85 | $19.00 |
*price indicative
- RS Stock No.:
- 900-8930
- Mfr. Part No.:
- 156120BS75300
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| LED Colour | Blue | |
| Product Type | LED | |
| Package Type | 3016 | |
| Maximum Forward Current | 100mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 95mW | |
| Forward Voltage | 3.2V | |
| Number of Pins | 2 | |
| Viewing Angle | 140 ° | |
| LED Luminosity | 50 mcd | |
| Lens Dimensions | 3.2 x 1.6 x 1.2 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 470nm | |
| Lens Finish | Clear | |
| Series | WL-SMRW | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
LED Colour Blue | ||
Product Type LED | ||
Package Type 3016 | ||
Maximum Forward Current 100mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 95mW | ||
Forward Voltage 3.2V | ||
Number of Pins 2 | ||
Viewing Angle 140 ° | ||
LED Luminosity 50 mcd | ||
Lens Dimensions 3.2 x 1.6 x 1.2 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 470nm | ||
Lens Finish Clear | ||
Series WL-SMRW | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
WL-SMRW SMD Reverse Mount Chip LEDs
WL-SMRW series single colour SMD 1206 reverse mount chip LEDs with water-clear lens. These reverse-mounting LEDs have a small low-profile space-saving package and exceptionally high light output. They are available in either rectangular or cylindrical lens styles and the industry standard footprint makes them compatible with automatic placement machines.
Industry-standard 1206 SMT package
Reverse of PCB mounting style
Water-clear lens with 140° viewing angle
Visible Light LEDs, Wurth
A wide range of visible light LEDs from Würth Elektronik available in both SMT and through-hole packages. Both water-clear and diffused types are available and all devices feature high luminous efficacy with low energy consumption. The LEDs are suitable for a very wide range of applications which include backlighting for LCDs, indicator and switch illumination, indoor and outdoor message displays, industrial control system and traffic signals, marker lights, directional indicators and decorative lighting.
Related links
- Wurth Elektronik 3.2 V Blue LED 3016 Surface Mount WL-SMRW
- Wurth Elektronik 3.2 V Blue LED 3216 Surface Mount WL-SMRW
- Wurth Elektronik 3.2 V Blue LED 3216 Surface Mount WL-SMRW 156120BS75000
- Lite-On 3.3 V Blue LED 3016 Surface Mount CHIP LED 1206 LTST-C21TBKT
- Lite-On 3.3 V Blue LED 3016 Surface Mount CHIP LED 1206
- Lite-On 3.8 V Blue LED 3016 Surface Mount Chip LED
- Lite-On 3.8 V Blue LED 3016 Surface Mount Chip LED LTST-C230TBKT
- Wurth Elektronik 3.2 V Blue LED 0603 Surface Mount WL-SMCW
