Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$21.40
(exc. GST)
$23.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 400 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 50 | $0.428 | $21.40 |
| 100 - 200 | $0.423 | $21.15 |
| 250 + | $0.421 | $21.05 |
*price indicative
- RS Stock No.:
- 168-2963
- Mfr. Part No.:
- SLI-343MG3F
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| Maximum Forward Current | 20mA | |
| Packaging | Bulk | |
| Forward Voltage | 2.1V | |
| Maximum Power Dissipation | 62mW | |
| Viewing Angle | 40 ° | |
| LED Luminosity | 180 mcd | |
| Lens Shape | Dome | |
| Dominant Wavelength | 572nm | |
| Lens Colour | Green | |
| Lens Finish | Diffused | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
Maximum Forward Current 20mA | ||
Packaging Bulk | ||
Forward Voltage 2.1V | ||
Maximum Power Dissipation 62mW | ||
Viewing Angle 40 ° | ||
LED Luminosity 180 mcd | ||
Lens Shape Dome | ||
Dominant Wavelength 572nm | ||
Lens Colour Green | ||
Lens Finish Diffused | ||
- COO (Country of Origin):
- JP
The ROHM LED of SLI-343 series has viewing angle of 40°.
High brightness
Competent to direct mount
Related links
- ROHM 2.1 V Green LED 3 mm (T-1) Through Hole SLR-343 SLR-343MG3F
- ROHM 2.1 V Red LED SLI-343 Direct SLI-343x SLI-343URC3F
- ROHM 2.1 V Green LED SLI-343 Through Hole SLI-343x SLI-343MC3F
- ROHM 2.1 V RGB LED 1816 Surface Mount MSL MSL0402RGBU1
- ROHM 2.1 V Red LED 0603 Surface Mount CSL0901x(C)
- ROHM 2.1 V Green, Yellow LED Surface Mount Surface
- ROHM 2.1 V LED 1105 Surface MSL MSL0601RGBU1
- ROHM 2.1 V Green, Yellow LED 3 mm (T-1) Through Hole SLR
