ROHM1.8 V Red LED SML-P11 SMD, SML-P11VTT86R
- RS Stock No.:
- 161-2127
- Mfr. Part No.:
- SML-P11VTT86R
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-2127
- Mfr. Part No.:
- SML-P11VTT86R
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colours | Red | |
| Package Type | SML-P11 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 1.8 V | |
| Luminous Intensity | 4 mcd | |
| Number of Pins | 2 | |
| Lens Shape | Square | |
| Dominant Wavelength | 632 nm | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Forward Current | 1mA | |
| Dimensions | 1 x 0.6 x 0.2mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colours Red | ||
Package Type SML-P11 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 1.8 V | ||
Luminous Intensity 4 mcd | ||
Number of Pins 2 | ||
Lens Shape Square | ||
Dominant Wavelength 632 nm | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Forward Current 1mA | ||
Dimensions 1 x 0.6 x 0.2mm | ||
ROHM's PICOLED-Using its second-to-none merits from ultra-small & ultra-thin configuration,ultra-fine LED matrices beyond common sense can be made, boosting the level of expression ultimately. Also, this device is indispensable for future design-in for whatever application requiring downsizing.
PICOLED-eco series
1.0x0.6(t=0.2)mm :Ultra-small & ultra-thin package Luminous intensity is selected at IF=1mA.
Applications:Coin Processing Machines
Air-conditioner
Digital Multimeter: Handy Type
Motor Control: Brushless DC
Related links
- ROHM 1.8 V Red LED SML-P11 Surface Mount SML SML-P11VTT86R
- ROHM2.1 V Green & Red LED SML-82 SMD, SML-825MVWT86
- ROHM 1.9 V Yellow LED SML-P11 Surface Mount SML-P11YTT86R
- ROHM 2 V Red LED SML-D12 Surface Mount EXCELED SML-D12L8WT86
- ROHM 2 V Red LED SML-D12 Surface Mount EXCELED
- ROHM 2 V Red LED SML-D13 Surface Mount SML-D13UWT86A
- ROHM 1.95 V Red LED 3412 Surface Mount SML
- ROHM2 V Red LED 3528 (1411) SMD, SML-Z14U4TT86
