ROHM 1.9 V Yellow LED SML-P11 Surface SML-P11YTT86R

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$23.25

(exc. GST)

$25.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 200 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 50$0.465$23.25-
100 - 200$0.452$22.602%
250 - 450$0.438$21.905%
500 - 2450$0.425$21.258%
2500 +$0.412$20.6011%

*price indicative

RS Stock No.:
161-2784
Mfr. Part No.:
SML-P11YTT86R
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

LED

LED Colour

Yellow

Package Type

SML-P11

Maximum Forward Current

1mA

Mount Type

Surface

Packaging

Taping

Forward Voltage

1.9V

Maximum Power Dissipation

52mW

Number of Pins

2

Viewing Angle

130 °

Lens Dimensions

1 x 0.6 x 0.2 mm

LED Luminosity

7.6 mcd

Lens Shape

Square

Dominant Wavelength

591nm

Standards/Approvals

RoHS

Lens Colour

Clear

Lens Finish

Clear

COO (Country of Origin):
JP
ROHM's PICOLED-Using its second-to-none merits from ultra-small & ultra-thin configuration,ultra-fine LED matrices beyond common sense can be made, boosting the level of expression ultimately. Also, this device is indispensable for future design-in for whatever application requiring downsizing.

PICOLED-eco series

1.0x0.6(t=0.2)mm :Ultra-small & ultra-thin package Luminous intensity is selected at IF=1mA.

Applications:Coin Processing Machines

Air-conditioner

Digital Multimeter: Handy Type

Motor Control: Brushless DC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy