Kingbright 2.5 V Yellow LED 4 mm Through Hole L-43 L-43YD
- RS Stock No.:
- 146-1540
- Mfr. Part No.:
- L-43YD
- Brand:
- Kingbright
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$398.00
(exc. GST)
$438.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4,000 unit(s) shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 1000 | $0.398 | $398.00 |
| 2000 - 3000 | $0.388 | $388.00 |
| 4000 + | $0.382 | $382.00 |
*price indicative
- RS Stock No.:
- 146-1540
- Mfr. Part No.:
- L-43YD
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Package Type | 4 mm | |
| Maximum Forward Current | 140mA | |
| Packaging | Bag | |
| Mount Type | Through Hole | |
| Forward Voltage | 2.5V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 2 | |
| Viewing Angle | 80 ° | |
| LED Luminosity | 10 mcd | |
| Lens Dimensions | 6 x 4 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 588nm | |
| Lens Colour | Yellow | |
| Lens Finish | Diffused | |
| Series | L-43 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Yellow | ||
Product Type LED | ||
Package Type 4 mm | ||
Maximum Forward Current 140mA | ||
Packaging Bag | ||
Mount Type Through Hole | ||
Forward Voltage 2.5V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 2 | ||
Viewing Angle 80 ° | ||
LED Luminosity 10 mcd | ||
Lens Dimensions 6 x 4 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 588nm | ||
Lens Colour Yellow | ||
Lens Finish Diffused | ||
Series L-43 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Round LED Series - 4mm
This family of LEDs, from Kingbright, are 4mm through-hole LED lamps. Available in a wide variety of colour options, these Visible LEDs have both diffused and water clear lens type options. These round LEDs offer low power consumption and a long lifetime from a rugged and reliable, industry standard package.
Low power consumption
Versatile mounting on P.C. board or panel
Popular 4mm diameter
Reliable and rugged
RoHS compliant
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Yellow LED 4 mm Through Hole L-43
- Kingbright 2.5 V Red LED 4 mm Through Hole L-43
- Kingbright 2.5 V Green LED 4 mm Through Hole L-43
- Kingbright 2.5 V Green LED 4 mm Through Hole L-43 L-43GD
- Kingbright 2.5 V Red LED 4 mm Through Hole L-43 L-43ID
- Kingbright 2.5 V Yellow LED 2 mm Through Hole L-1034
- Kingbright 2.5 V Yellow LED 8 mm Through Hole L-793 L-793YD
- Kingbright 2.5 V Yellow LED T-1 3/4 (5 mm) Through Hole L-63
