Kingbright 2.5 V Red LED 4 mm Through Hole L-43 L-43ID
- RS Stock No.:
- 862-2901
- Mfr. Part No.:
- L-43ID
- Brand:
- Kingbright
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$18.15
(exc. GST)
$19.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,300 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | $0.363 | $18.15 |
| 250 - 450 | $0.356 | $17.80 |
| 500 + | $0.35 | $17.50 |
*price indicative
- RS Stock No.:
- 862-2901
- Mfr. Part No.:
- L-43ID
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | 4 mm | |
| Maximum Forward Current | 160mA | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 2.5V | |
| Number of Pins | 2 | |
| Viewing Angle | 80 ° | |
| Lens Dimensions | 6 x 4 mm | |
| LED Luminosity | 20 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 617nm | |
| Series | L-43 | |
| Lens Finish | Diffused | |
| Lens Colour | Red | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Red | ||
Package Type 4 mm | ||
Maximum Forward Current 160mA | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 2.5V | ||
Number of Pins 2 | ||
Viewing Angle 80 ° | ||
Lens Dimensions 6 x 4 mm | ||
LED Luminosity 20 mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 617nm | ||
Series L-43 | ||
Lens Finish Diffused | ||
Lens Colour Red | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Round LED Series - 4mm
This family of LEDs, from Kingbright, are 4mm through-hole LED lamps. Available in a wide variety of colour options, these Visible LEDs have both diffused and water clear lens type options. These round LEDs offer low power consumption and a long lifetime from a rugged and reliable, industry standard package.
Low power consumption
Versatile mounting on P.C. board or panel
Popular 4mm diameter
Reliable and rugged
RoHS compliant
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Red LED 4 mm Through Hole L-43 L-43ID
- Kingbright 2.5 V Green LED 4 mm Through Hole L-43
- Kingbright 2.5 V Yellow LED 4 mm Through Hole L-43
- Kingbright 2.5 V Green LED 4 mm Through Hole L-43 L-43GD
- Kingbright 2.5 V Yellow LED 4 mm Through Hole L-43 L-43YD
- Kingbright 2.5 V Red LED 3 mm (T-1) Through Hole L-1154
- Kingbright 2.5 V Red LED Rectangular Through Hole L-113
- Kingbright 2.5 V Red LED Rectangular Through Hole L-103
