Kingbright 2.5 V Yellow LED 8 mm Through Hole L-793 L-793YD

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$2.33

(exc. GST)

$2.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 175 unit(s) shipping from 09 November 2026
  • Plus 300 unit(s) shipping from 25 March 2027
  • Plus 350 unit(s) shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45$0.466$2.33
50 - 245$0.444$2.22
250 - 495$0.424$2.12
500 - 2495$0.404$2.02
2500 +$0.384$1.92

*price indicative

RS Stock No.:
247-1814
Distrelec Article No.:
304-40-563
Mfr. Part No.:
L-793YD
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colour

Yellow

Product Type

LED

Maximum Forward Current

140mA

Package Type

8 mm

Mount Type

Through Hole

Packaging

Bag

Maximum Power Dissipation

105mW

Forward Voltage

2.5V

Number of Pins

2

Viewing Angle

60 °

Lens Dimensions

11 x 8 mm

LED Luminosity

50 mcd

Lens Shape

Round

Dominant Wavelength

588nm

Standards/Approvals

RoHS

Lens Colour

Yellow

Lens Finish

Diffused

Series

L-793

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright Through Hole Round LED Series - 8mm


The 8mm family of LEDs, from Kingbright, are in 8mm round through-hole packages with a domed top. These large LED lamps offer low power consumption. They are also reliable and rugged with a long lifetime.

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy