Kingbright 2.5 V Yellow LED 2 mm Through Hole L-1034 L-1034YDT
- RS Stock No.:
- 862-2709
- Mfr. Part No.:
- L-1034YDT
- Brand:
- Kingbright
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$37.60
(exc. GST)
$41.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 200 | $0.376 | $37.60 |
| 300 - 400 | $0.367 | $36.70 |
| 500 + | $0.362 | $36.20 |
*price indicative
- RS Stock No.:
- 862-2709
- Mfr. Part No.:
- L-1034YDT
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Yellow | |
| Maximum Forward Current | 140mA | |
| Package Type | 2 mm | |
| Packaging | Bag | |
| Mount Type | Through Hole | |
| Forward Voltage | 2.5V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 2 | |
| Viewing Angle | 70 ° | |
| Lens Dimensions | 2 (Dia.) x 5 mm | |
| LED Luminosity | 3 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 588nm | |
| Series | L-1034 | |
| Lens Colour | Yellow | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Yellow | ||
Maximum Forward Current 140mA | ||
Package Type 2 mm | ||
Packaging Bag | ||
Mount Type Through Hole | ||
Forward Voltage 2.5V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 2 | ||
Viewing Angle 70 ° | ||
Lens Dimensions 2 (Dia.) x 5 mm | ||
LED Luminosity 3 mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 588nm | ||
Series L-1034 | ||
Lens Colour Yellow | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Flat Top LED Series
Kingbright's range of flat top LEDs come in a 2mm package size, fitting a 2mm hole in a panel up to 3.5mm (0.138"). The flat top LEDs mount flush with the panel. These LEDs offer low power consumption and long lifetime with solid state reliability. The flat top LEDs are available in a variety of colours and are ideal for use as audio panel indicators.
Viewing angle: 70°
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Yellow LED 2 mm Through Hole L-1034 L-1034YDT
- Kingbright 2.5 V Green LED 2 mm Through Hole L-1034
- Kingbright 2.5 V Red LED 2 mm Through Hole L-1034
- Kingbright 2.5 V Green LED 2 mm Through Hole L-1034 L-1034GDT
- Kingbright 2.5 V Red LED 2 mm Through Hole L-1034 L-1034IDT
- Kingbright 2.5 V Yellow LED PLCC 2 Surface Mount KA-3528
- Kingbright 2.5 V Yellow LED PLCC 2 Surface Mount KA-3528 KA-3528SYCKT
- Kingbright 2.5 V Yellow LED 3 mm (T-1) Through Hole L-34
