Kingbright 2.1 V Red LED 3 mm (T-1) Through Hole L934 L-934SRD-J4

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 bag of 500 units)*

$590.00

(exc. GST)

$650.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
500 - 500$1.18$590.00-
1000 - 1500$1.15$575.002%
2000 +$1.132$566.004%

*price indicative

RS Stock No.:
145-1366
Mfr. Part No.:
L-934SRD-J4
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED

LED Colour

Red

Package Type

3 mm (T-1)

Maximum Forward Current

30mA

Packaging

Bulk

Mount Type

Through Hole

Forward Voltage

2.1V

Maximum Power Dissipation

100mW

Number of Pins

2

Viewing Angle

40 °

LED Luminosity

1.5 cd

Lens Dimensions

3 x 4.6 mm

Lens Shape

Round

Dominant Wavelength

640nm

Standards/Approvals

RoHS

Lens Colour

Red

Lens Finish

Diffused

Series

L934

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright Through Hole Round LED Series - 3mm


This family of LEDs from Kingbright is in 3 mm (T-1) through hole packages. They are available in various colour options with either a diffused or water clear lens type. 3 mm round LEDs offer low power consumption and a long lifetime from a rugged and reliable package.

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy