Kingbright 2.1 V Red LED 5 mm (T-1 3/4) Through Hole L-7113 L-7113SRD-J4
- RS Stock No.:
- 848-6496
- Distrelec Article No.:
- 304-28-925
- Mfr. Part No.:
- L-7113SRD-J4
- Brand:
- Kingbright
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$16.55
(exc. GST)
$18.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | $0.662 | $16.55 | - |
| 125 - 225 | $0.652 | $16.30 | 1% |
| 250 + | $0.64 | $16.00 | 3% |
*price indicative
- RS Stock No.:
- 848-6496
- Distrelec Article No.:
- 304-28-925
- Mfr. Part No.:
- L-7113SRD-J4
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Red | |
| Product Type | LED | |
| Maximum Forward Current | 150mA | |
| Package Type | 5 mm (T-1 3/4) | |
| Mount Type | Through Hole | |
| Packaging | Box | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 2.1V | |
| Number of Pins | 2 | |
| Viewing Angle | 30 ° | |
| Lens Dimensions | 5 x 8.6 mm | |
| LED Luminosity | 1.8 cd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 640nm | |
| Lens Colour | Red | |
| Series | L-7113 | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Red | ||
Product Type LED | ||
Maximum Forward Current 150mA | ||
Package Type 5 mm (T-1 3/4) | ||
Mount Type Through Hole | ||
Packaging Box | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 2.1V | ||
Number of Pins 2 | ||
Viewing Angle 30 ° | ||
Lens Dimensions 5 x 8.6 mm | ||
LED Luminosity 1.8 cd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 640nm | ||
Lens Colour Red | ||
Series L-7113 | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Round LED Series - 5mm
This family of LEDs from Kingbright is in 5 mm (T-1 3/4) through hole packages. Available in various colour options, these LEDs come with either diffused or water clear lens types. These LEDs offer low power consumption and a long lifetime from a rugged and reliable package.
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.1 V Red LED 5 mm (T-1 3/4) Through Hole L-7113 L-7113SRD-J4
- Kingbright 2.1 V Yellow LED 5 mm (T-1 3/4) Through Hole L-7113 L-7113YD
- Kingbright 2.1 V Red LED 3 mm (T-1) Through Hole L-7104
- Kingbright 2.1 V Red LED 5 mm (T-1 3/4) Through Hole L53
- Kingbright 2.1 V Red LED 3 mm (T-1) Through Hole L934
- Kingbright 2 V Red LED 5 mm (T-1 3/4) Through Hole L-7113 L-7113ID
- Kingbright 2.1 V Red LED T-1 3/4 (5 mm) Through Hole L53
- Kingbright 2.5 V Red LED 5 mm (T-1 3/4) Through Hole L-7113 L-7113SURDK
