Kingbright 2.1 V Red LED 5 mm (T-1 3/4) Through Hole L53 L-53SRC-J4

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 bag of 500 units)*

$589.00

(exc. GST)

$648.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,500 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
500 - 500$1.178$589.00-
1000 - 1500$1.148$574.002%
2000 +$1.131$565.503%

*price indicative

RS Stock No.:
145-1363
Mfr. Part No.:
L-53SRC-J4
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colour

Red

Product Type

LED

Maximum Forward Current

150mA

Package Type

5 mm (T-1 3/4)

Packaging

Bag

Mount Type

Through Hole

Maximum Power Dissipation

75mW

Forward Voltage

2.1V

Number of Pins

2

Viewing Angle

20 °

Lens Dimensions

5 x 8.6 mm

LED Luminosity

8 cd

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

640nm

Lens Finish

Diffused

Lens Colour

Clear

Series

L53

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright Through Hole Round LED Series - 5mm


This family of LEDs from Kingbright is in 5 mm (T-1 3/4) through hole packages. Available in various colour options, these LEDs come with either diffused or water clear lens types. These LEDs offer low power consumption and a long lifetime from a rugged and reliable package.

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy