Kingbright 2.1 V Red LED T-1 3/4 (5 mm) Through Hole L53 L-53SRD-J4

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$35.85

(exc. GST)

$39.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,925 unit(s) ready to ship from another location
  • Plus 1,025 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 100$1.434$35.85
125 - 225$1.399$34.98
250 +$1.377$34.43

*price indicative

RS Stock No.:
848-6480
Mfr. Part No.:
L-53SRD-J4
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED

LED Colour

Red

Package Type

T-1 3/4 (5 mm)

Maximum Forward Current

30mA

Mount Type

Through Hole

Packaging

Bulk

Forward Voltage

2.1V

Maximum Power Dissipation

100mW

Number of Pins

2

Viewing Angle

30 °

Lens Dimensions

5 x 8.6 mm

LED Luminosity

1.8 cd

Lens Shape

Round

Dominant Wavelength

640nm

Standards/Approvals

RoHS

Series

L53

Lens Colour

Red

Lens Finish

Diffused

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright Through Hole Round LED Series - 5mm


This family of LEDs from Kingbright is in 5 mm (T-1 3/4) through hole packages. Available in various colour options, these LEDs come with either diffused or water clear lens types. These LEDs offer low power consumption and a long lifetime from a rugged and reliable package.

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy