Wurth Elektronik 2.4 V RGB LED 3225 Surface WL-SFCW 150121M173000
- RS Stock No.:
- 176-6103
- Mfr. Part No.:
- 150121M173000
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 pack of 20 units)*
$29.02
(exc. GST)
$31.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,060 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | $1.451 | $29.02 |
*price indicative
- RS Stock No.:
- 176-6103
- Mfr. Part No.:
- 150121M173000
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| LED Colour | RGB | |
| Product Type | LED | |
| Package Type | 3225 | |
| Maximum Forward Current | 25mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 3 | |
| Maximum Power Dissipation | 48mW | |
| Forward Voltage | 2.4V | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3.2 x 2.7 x 1.1 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 470nm, 525nm, 624nm | |
| Standards/Approvals | RoHS | |
| Series | WL-SFCW | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
LED Colour RGB | ||
Product Type LED | ||
Package Type 3225 | ||
Maximum Forward Current 25mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 3 | ||
Maximum Power Dissipation 48mW | ||
Forward Voltage 2.4V | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3.2 x 2.7 x 1.1 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 470nm, 525nm, 624nm | ||
Standards/Approvals RoHS | ||
Series WL-SFCW | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WL-SFCW is a SMT mount, full-colour chip LED water clear RGB led, generally used for indicators & lighting purpose.
Industry standard footprint
High efficiency
Low power consumption
Wide viewing angle
Small LED package for exceptional brightness
Compatible with automatic placement machine
Led emitting colours : Red, Green & Blue (RGB)
Related links
- Wurth Elektronik 2.4 V RGB LED 3225 Surface Mount WL-SFCW
- Wurth Elektronik 2.4 V RGB LED 3225 Surface Mount WL-SFCD
- Wurth Elektronik 2.4 V RGB LED 3225 Surface Mount WL-SFCD 150121M153000
- Wurth Elektronik 2.4 V RGB LED 1616 Surface Mount WL-SFCW
- Wurth Elektronik 2.4 V RGB LED 2012 Surface Mount WL-SFCW
- Wurth Elektronik 2.4 V RGB LED 1616 Surface Mount WL-SFCW 150066M173000
- Wurth Elektronik 2.4 V RGB LED 2012 Surface Mount WL-SFCW 150080M173000
- Wurth Elektronik 2.4 V RGB LED 1616 Surface Mount WL-SFCD 150066M153000
