Broadcom 2.1 V RGB LED PLCC 6 Surface ASMT ASMT-YTB7-0AA02
- RS Stock No.:
- 922-6523
- Mfr. Part No.:
- ASMT-YTB7-0AA02
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$1,634.00
(exc. GST)
$1,798.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | $0.817 | $1,634.00 | - |
| 10000 + | $0.79 | $1,580.00 | 3% |
*price indicative
- RS Stock No.:
- 922-6523
- Mfr. Part No.:
- ASMT-YTB7-0AA02
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | RGB | |
| Package Type | PLCC 6 | |
| Maximum Forward Current | 50mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 3 | |
| Maximum Power Dissipation | 125mW | |
| Forward Voltage | 2.1V | |
| Number of Pins | 6 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 384 mcd, 650 mcd, 1900 mcd | |
| Lens Dimensions | 3 x 2.8 x 1.8 mm | |
| Lens Shape | Square | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 469nm, 529nm, 623nm | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | ASMT | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour RGB | ||
Package Type PLCC 6 | ||
Maximum Forward Current 50mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 3 | ||
Maximum Power Dissipation 125mW | ||
Forward Voltage 2.1V | ||
Number of Pins 6 | ||
Viewing Angle 120 ° | ||
LED Luminosity 384 mcd, 650 mcd, 1900 mcd | ||
Lens Dimensions 3 x 2.8 x 1.8 mm | ||
Lens Shape Square | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 469nm, 529nm, 623nm | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series ASMT | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Broadcom ASMT Series LED, 120° Viewing Angle, Square Lens Shape - ASMT-YTB7-0AA02
This LED is a surface-mounted, multicolour light source designed for electronic assemblies requiring red, green and blue output. It is supplied on tape and reel for automated placement and offers a clear square lens and wide angular emission suitable for general indicator and illumination duties where compact, low-power RGB LEDs are required.
Features and Benefits:
• PLCC6 package supports straightforward surface mounting
• 120° viewing angle provides broad uniform coverage
• 3-pin per colour arrangement enables independent colour control
• Maximum power dissipation 125 mW limits thermal load on boards
• Forward voltage 2.1 V reduces drive voltage requirements
• High brightness options 1400 2850 560 mcd deliver visible output
• 120° viewing angle provides broad uniform coverage
• 3-pin per colour arrangement enables independent colour control
• Maximum power dissipation 125 mW limits thermal load on boards
• Forward voltage 2.1 V reduces drive voltage requirements
• High brightness options 1400 2850 560 mcd deliver visible output
Applications
• Suitable for indicator panels requiring distinct RGB mixing
• Ideal for Compact decorative lighting elements in assemblies
• Used with microcontrollers for colour-changing displays
• Can be used for status signalling in consumer electronics
• Used for prototyping multicolour illumination solutions
• Ideal for Compact decorative lighting elements in assemblies
• Used with microcontrollers for colour-changing displays
• Can be used for status signalling in consumer electronics
• Used for prototyping multicolour illumination solutions
How many electrical connections are required to drive individual colours?
The package provides six pins with three separate LED chips, so each colour has its own pin set enabling individual drive control.
What optical colours can be produced and what are their Peak positions?
The LEDs emit at dominant wavelengths of 469 nm, 529 nm and 623 nm corresponding to their blue, green and red outputs.
What are the maximum current and power limits to observe during operation?
Peak forward current is 50 mA per LED and the component must not exceed 125 mW total power dissipation to avoid overstress.
How is the component delivered for manufacturing assembly?
The parts are supplied on tape and reel to facilitate automated pick-and-place processes.
Related links
- Broadcom 2.1 V RGB LED PLCC 6 Surface Mount ASMT ASMT-YTB7-0AA02
- Broadcom 2.1 V RGB LED PLCC 6 Surface Mount ASMT
- Broadcom 2.1 V RGB LED PLCC 6 Surface Mount ASMT ASMT-YTD7-0AA02
- Broadcom 3.6 V RGB LED PLCC Surface Mount ASMT-YTC7-0AA02 ASMT-YTC7-0AA02
- Broadcom 3.6 V RGB LED PLCC Surface Mount ASMT-YTC7-0AA02
- Broadcom 3.2 V Green, Red LED PLCC 6 Surface Mount ASMT
- Broadcom 3.2 V Green, Red LED PLCC 6 Surface Mount ASMT ASMT-YTD2-0BB02
- Broadcom 3.2 V Green, Red LED PLCC 6 Surface Mount ASMT ASMT-YTB2-0BB02
