ams OSRAM 22 V White LED SMT Surface GW GW P9LR38.PM-M4M8-XX53-1

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

$1.19

(exc. GST)

$1.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 24$1.19
25 - 99$1.02
100 - 499$0.75
500 +$0.51

*price indicative

RS Stock No.:
765-444
Mfr. Part No.:
GW P9LR38.PM-M4M8-XX53-1
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

White

Product Type

LED

Maximum Forward Current

45mA

Package Type

SMT

Packaging

SMT

Mount Type

Surface

Number of LEDs

1

Maximum Power Dissipation

1W

Forward Voltage

22V

Viewing Angle

120 °

LED Luminosity

220 lm

Lens Dimensions

4.55 x 4.55 mm

LED Luminous Flux

219 lm

Colour Rendering Index CRI

70%

Lens Shape

Square

Standards/Approvals

IEC 62471:2006

Colour Temperature

5000K

Series

GW

Automotive Standard

IEC 60810

COO (Country of Origin):
CN
The ams OSRAM LED provides high performance illumination designed for reliable lighting in professional and industrial environments. Their Advanced design delivers strong efficiency while supporting consistent light output across a wide area.

Features a white SMT package with Durable silicone resin

Provides typical luminous efficacy of 210 lm/W at 4000 K

Designed for high efficacy and Compact luminaire designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy