ams OSRAM 5.53 V White LED SMT Surface GW GW P9LR37.PM-M4M8-XX53-1

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

$1.23

(exc. GST)

$1.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 24$1.23
25 - 99$1.05
100 - 499$0.77
500 +$0.52

*price indicative

RS Stock No.:
765-442
Mfr. Part No.:
GW P9LR37.PM-M4M8-XX53-1
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

LED

LED Colour

White

Maximum Forward Current

180mA

Package Type

SMT

Mount Type

Surface

Packaging

SMT

Number of LEDs

1

Forward Voltage

5.53V

Maximum Power Dissipation

1W

Viewing Angle

120 °

LED Luminous Flux

219 lm

Lens Dimensions

4.55 x 4.55 mm

LED Luminosity

220 lm

Colour Rendering Index CRI

70%

Lens Shape

Square

Standards/Approvals

IEC 62471:2006

Series

GW

Colour Temperature

5000K

Automotive Standard

IEC 60810

COO (Country of Origin):
CN
The ams OSRAM LED module offers exceptional performance for high-efficacy lighting designs in various outdoor applications. Combining Advanced technology, it meets the demands of modern luminaire setups for both efficiency and durability.

Typical luminous efficacy reaches 210 lm/W at 4000K under standard conditions

ESD protection of 2 kV ensures reliability in challenging environments

Designed for optimal performance across operating temperatures from -40°C to 105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy