ams OSRAM 22 V White LED SMT Surface GW GW P9LR38.PM-M4M8-XX55-1
- RS Stock No.:
- 765-445
- Mfr. Part No.:
- GW P9LR38.PM-M4M8-XX55-1
- Brand:
- ams OSRAM
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $4.50
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
$1.23
(exc. GST)
$1.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,995 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 24 | $1.23 | - |
| 25 - 99 | $1.05 | $4.50 |
| 100 - 499 | $0.77 | $46.00 |
| 500 + | $0.52 | $355.00 |
*price indicative
- RS Stock No.:
- 765-445
- Mfr. Part No.:
- GW P9LR38.PM-M4M8-XX55-1
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | White | |
| Product Type | LED | |
| Maximum Forward Current | 45mA | |
| Package Type | SMT | |
| Mount Type | Surface | |
| Packaging | SMT | |
| Number of LEDs | 1 | |
| Maximum Power Dissipation | 1W | |
| Forward Voltage | 22V | |
| Viewing Angle | 120 ° | |
| Colour Rendering Index CRI | 70% | |
| Lens Dimensions | 4.55 x 4.55 mm | |
| LED Luminous Flux | 219 lm | |
| LED Luminosity | 220 lm | |
| Lens Shape | Square | |
| Standards/Approvals | IEC 62471:2006 | |
| Colour Temperature | 4000K | |
| Series | GW | |
| Automotive Standard | IEC 60810 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour White | ||
Product Type LED | ||
Maximum Forward Current 45mA | ||
Package Type SMT | ||
Mount Type Surface | ||
Packaging SMT | ||
Number of LEDs 1 | ||
Maximum Power Dissipation 1W | ||
Forward Voltage 22V | ||
Viewing Angle 120 ° | ||
Colour Rendering Index CRI 70% | ||
Lens Dimensions 4.55 x 4.55 mm | ||
LED Luminous Flux 219 lm | ||
LED Luminosity 220 lm | ||
Lens Shape Square | ||
Standards/Approvals IEC 62471:2006 | ||
Colour Temperature 4000K | ||
Series GW | ||
Automotive Standard IEC 60810 | ||
- COO (Country of Origin):
- CN
The ams OSRAM LED provides high performance illumination designed for reliable lighting in professional and industrial environments. Their Advanced design delivers strong efficiency while supporting consistent light output across a wide area.
Typical luminous efficacy of 220 lm/W enhances energy efficiency
Robust construction ensures reliability with a maximum operating temperature of 105 °C
Related links
- ams OSRAM 22 V White LED SMT Surface Mount GW GW P9LR38.PM-M4M8-XX53-1
- ams OSRAM 5.53 V White LED SMT Surface Mount GW GW P9LR37.PM-M4M8-XX55-1
- ams OSRAM 5.53 V White LED SMT Surface Mount GW GW P9LR37.PM-M4M8-XX53-1
- ams OSRAM 22.1 V White LED SMT Surface Mount GW Q9LR31.PM
- ams OSRAM 22.1 V White LED SMT Surface Mount GW Q9LR31.PM GW Q9LR31.PM-M4N3-XX55-1-45-R18
- ams OSRAM 5.52 V White LED SMT Surface Mount GW Q9LR32.PM
- ams OSRAM 5.52 V White LED SMT Surface Mount GW Q9LR32.PM GW Q9LR32.PM-M4N3-XX55-1-180-R18
- ams OSRAM 6 V White LED SMT Surface Mount OSCONIQ GW QSLPS1.PM-L2L4-XX55-1
