Broadcom 2.2 V Red LED PLCC 2 Surface Chip LED HSMS-A100-L00J1
- RS Stock No.:
- 691-0486
- Mfr. Part No.:
- HSMS-A100-L00J1
- Brand:
- Broadcom
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-0486
- Mfr. Part No.:
- HSMS-A100-L00J1
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | Red | |
| Product Type | LED | |
| Package Type | PLCC 2 | |
| Maximum Forward Current | 30mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 63mW | |
| Forward Voltage | 2.2V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 15 mcd | |
| Lens Dimensions | 3.2 x 2.8 x 1.8 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 626nm | |
| Lens Colour | Clear | |
| Series | Chip LED | |
| Lens Finish | White | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Red | ||
Product Type LED | ||
Package Type PLCC 2 | ||
Maximum Forward Current 30mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 63mW | ||
Forward Voltage 2.2V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 15 mcd | ||
Lens Dimensions 3.2 x 2.8 x 1.8 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 626nm | ||
Lens Colour Clear | ||
Series Chip LED | ||
Lens Finish White | ||
Automotive Standard No | ||
Avago HSMx-A10x Series LEDs
Avago Technologies HSMx-A10x series SMT LEDs in industry standard PLCC‐2 packages. These high reliability LEDs are designed to work under a wide range of environmental conditions and are equally suited to harsh interior automotive use or interior signage applications. The flat-topped emitting surface makes it easy to efficiently mate these SMT LEDs with light pipes, and the wide viewing angle at 120° is ideal for coloured back-lighting and sign illumination. The light output of these SMT LEDs is increased by the built-in reflector making them particularly well suited to use as LED pixels in interior electronic signs.
3.2 x 2.8 x 1.9 mm PLCC-2 package size
High brightness using AlGaInP and InGaN dice technologies
Wide viewing angle of 120°
Available in wide selection of colours
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 2.2 V Red LED PLCC 2 Surface Mount Chip LED
- Broadcom 2.1 V Red LED 3216 Surface Mount Chip LED
- Broadcom 2.1 V Red LED 0805 Surface Mount Chip LED
- Broadcom 2.1 V Red LED 3216 Surface Mount Chip LED HSMS-C150
- Broadcom 2.1 V Red LED 0603 Surface Mount Chip LED
- Broadcom 2.6 V Red LED 0603 Surface Mount Chip LED
- Broadcom 2.1 V Red LED 0805 Surface Mount Chip LED HSMS-C170
- Broadcom 2.6 V Red LED 0603 Surface Mount Chip LED HSMS-C120
