Vishay 2.7 V Super Red LED SMD Surface Power VLDS1235G-08
- RS Stock No.:
- 735-198
- Mfr. Part No.:
- VLDS1235G-08
- Brand:
- Vishay
Get a bulk buy discount
Add 25 more to save 9%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
$0.55
(exc. GST)
$0.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 24 | $0.55 | - |
| 25 - 99 | $0.50 | 9% |
| 100 - 499 | $0.44 | 20% |
| 500 + | $0.36 | 34% |
*price indicative
- RS Stock No.:
- 735-198
- Mfr. Part No.:
- VLDS1235G-08
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | LED | |
| LED Colour | Super Red | |
| Maximum Forward Current | 50mA | |
| Package Type | SMD | |
| Mount Type | Surface | |
| Packaging | Tape and Reel | |
| Forward Voltage | 2.7V | |
| Maximum Power Dissipation | 200mW | |
| Number of Pins | 2 | |
| Viewing Angle | 22 ° | |
| LED Luminous Flux | 11000 mcd | |
| Lens Dimensions | 2.3 X 2.3 X 2.8 mm | |
| LED Luminosity | 22400 mcd | |
| Lens Shape | Dome | |
| Dominant Wavelength | 637nm | |
| Standards/Approvals | RoHS | |
| Series | Power | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type LED | ||
LED Colour Super Red | ||
Maximum Forward Current 50mA | ||
Package Type SMD | ||
Mount Type Surface | ||
Packaging Tape and Reel | ||
Forward Voltage 2.7V | ||
Maximum Power Dissipation 200mW | ||
Number of Pins 2 | ||
Viewing Angle 22 ° | ||
LED Luminous Flux 11000 mcd | ||
Lens Dimensions 2.3 X 2.3 X 2.8 mm | ||
LED Luminosity 22400 mcd | ||
Lens Shape Dome | ||
Dominant Wavelength 637nm | ||
Standards/Approvals RoHS | ||
Series Power | ||
- COO (Country of Origin):
- TW
The Vishay Dome lens SMD LED is designed in a small untinted, clear moulded package with a lens for surface mounting. It is preconditioned according to JEDEC level 2a and is suitable for reflow soldering as per J-STD-020 standards. The luminous intensity ratio per packing unit is optimized, with IVmax./IVmin. ≤ 1.6, ensuring uniform light output and high efficiency.
Utilizing latest Advanced AlInGaP technology
High luminous flux and luminous intensity
RoHS Compliant
Halogen free
- RS Stock No. 0735197
- Mfr. Part No. VLDR1235G-08
1 Tape of 1
$0.48
- RS Stock No. 0735169
- Mfr. Part No. VLDR1235R-08
1 Tape of 1
$0.48
- RS Stock No. 0735168
- Mfr. Part No. VLDY1235R-08
1 Tape of 1
$0.48
- RS Stock No. 0735167
- Mfr. Part No. VLDY1235G-08
1 Tape of 1
$0.48
Related links
- Vishay 2.7 V Super Red LED 5 mm Through Hole
- Vishay 2.7 V Super Red LED 5 mm Through Hole TLCS5100
- Vishay 2.7 V Red LED SMD Surface Mount Power VLDR1235G-08
- Vishay 2.7 V Red LED SMD Surface Mount Power VLDR1235R-08
- Vishay 2.7 V Yellow LED SMD Surface Mount Power VLDY1235R-08
- Vishay 2.7 V Yellow LED SMD Surface Mount Power VLDY1235G-08
- Wurth Elektronik 2.4 V Super Red LED Chip LED Surface Mount 150060SS75003
- Wurth Elektronik 2.4 V Super Red LED Chip LED Surface Mount









