Vishay 2.7 V Red LED SMD Surface Power VLDR1235G-08

Get a bulk buy discount

Add 25 more to save 8%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

$0.48

(exc. GST)

$0.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 24$0.48-
25 - 99$0.448%
100 - 499$0.3918%
500 +$0.3233%

*price indicative

RS Stock No.:
735-197
Mfr. Part No.:
VLDR1235G-08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

LED

LED Colour

Red

Package Type

SMD

Maximum Forward Current

50mA

Packaging

Tape and Reel

Mount Type

Surface

Forward Voltage

2.7V

Maximum Power Dissipation

200mW

Number of Pins

2

Viewing Angle

22 °

Lens Dimensions

2.3 X 2.3 X 2.8 mm

LED Luminous Flux

14500 mcd

LED Luminosity

35500 mcd

Lens Shape

Dome

Dominant Wavelength

631nm

Standards/Approvals

RoHS

Series

Power

COO (Country of Origin):
TW
The Vishay Dome lens SMD LED is designed in a small untinted, clear moulded package with a lens for surface mounting. It is preconditioned according to JEDEC level 2a and is suitable for reflow soldering as per J-STD-020 standards. The luminous intensity ratio per packing unit is optimized, with IVmax./IVmin. ≤ 1.6, ensuring uniform light output and high efficiency.

Utilizing latest Advanced AlInGaP technology

High luminous flux and luminous intensity

RoHS Compliant

Halogen free

  • RS Stock No. 0735169
  • Mfr. Part No. VLDR1235R-08
1 Tape of 1
$0.48
  • RS Stock No. 0735198
  • Mfr. Part No. VLDS1235G-08
1 Tape of 1
$0.55
  • RS Stock No. 0735167
  • Mfr. Part No. VLDY1235G-08
1 Tape of 1
$0.48
  • RS Stock No. 0735168
  • Mfr. Part No. VLDY1235R-08
1 Tape of 1
$0.48

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy