Wurth Elektronik 2.4 V Super Red LED Chip LED Surface 150060SS75003
- RS Stock No.:
- 240-7014
- Mfr. Part No.:
- 150060SS75003
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 20000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$1,040.00
(exc. GST)
$1,160.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 16000 | $0.26 | $1,040.00 | - |
| 20000 + | $0.234 | $936.00 | 9% |
*price indicative
- RS Stock No.:
- 240-7014
- Mfr. Part No.:
- 150060SS75003
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| LED Colour | Super Red | |
| Product Type | LED | |
| Package Type | Chip LED | |
| Mount Type | Surface | |
| Forward Voltage | 2.4V | |
| Maximum Power Dissipation | 72mW | |
| Viewing Angle | 140 ° | |
| LED Luminosity | 320 mcd | |
| Dominant Wavelength | 630nm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
LED Colour Super Red | ||
Product Type LED | ||
Package Type Chip LED | ||
Mount Type Surface | ||
Forward Voltage 2.4V | ||
Maximum Power Dissipation 72mW | ||
Viewing Angle 140 ° | ||
LED Luminosity 320 mcd | ||
Dominant Wavelength 630nm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT Mono-color Chip LED Waterclear using InGaN chip technology with an operating temperature -40°C up to +100 °C. This optoelectronic component is designed and manufactured for use in general electronic equipment. Applications: Backlight for mobile and portable device keypads, Indoor and outdoor message boardsFlat backlight for LCDs, switches and symbols, Pedestrian mark, Indoor displays.
Low energy consumption
High reliability
Low current requirement
Fast switching
No UV/IR radiation
Top view LED
Wide viewing angle
Heat dissipation
Related links
- Wurth Elektronik 2.4 V Super Red LED Chip LED Surface Mount 150060SS75003
- Wurth Elektronik 2.4 V Super Red LED PLCC 4 Surface WL-SMTD 150141SS66140
- Wurth Elektronik 2.4 V Super Red LED PLCC 4 Surface WL-SMTD 150141SS66130
- Wurth Elektronik 2.4 V Super Red LED PLCC 4 Surface WL-SMTD 150141SS63130
- Wurth Elektronik 2.4 V Super Red LED 3 mm (T-1) Through Hole WL-TMRC
- Wurth Elektronik 2.4 V Super Red LED 3 mm (T-1) Through Hole WL-TMRC 151031SS04000
- Wurth Elektronik 2.4 V Yellow LED Chip LED Surface Mount
- Wurth Elektronik 2.4 V Amber LED Chip LED Surface Mount
