Vishay 2.7 V Super Red LED 5 mm Through Hole TLCS5100
- RS Stock No.:
- 244-4769
- Mfr. Part No.:
- TLCS5100
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$1,096.00
(exc. GST)
$1,204.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 16000 | $0.274 | $1,096.00 |
| 20000 + | $0.246 | $984.00 |
*price indicative
- RS Stock No.:
- 244-4769
- Mfr. Part No.:
- TLCS5100
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| LED Colour | Super Red | |
| Product Type | LED | |
| Package Type | 5 mm | |
| Mount Type | Through Hole | |
| Forward Voltage | 2.7V | |
| LED Luminosity | 7500 mcd | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
LED Colour Super Red | ||
Product Type LED | ||
Package Type 5 mm | ||
Mount Type Through Hole | ||
Forward Voltage 2.7V | ||
LED Luminosity 7500 mcd | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Vishay ultrabright LED is a clear, non-diffused 5 mm LED for high end applications where supreme luminous intensity required. These lamps with clear untinted plastic case utilize the highly developed ultrabright AlInGaP (AS). The lens and the viewing angle is optimized to achieve best performance of light output and visibility.
High operating temperature up to 125 °C for AllnGaP devices
Luminous intensity and colour categorized for each packing unit
Related links
- Vishay 2.7 V Super Red LED 5 mm Through Hole TLCS5100
- Vishay 2.7 V Super Red LED SMD Surface Mount Power VLDS1235G-08
- Vishay 2.7 V Red LED 5 mm (T-1 3/4) Through Hole TLC
- Vishay 2.7 V Red LED 5 mm (T-1 3/4) Through Hole TLC TLCR5800
- Vishay 2.7 V Yellow LED 5 mm Through Hole
- Vishay 2.7 V Yellow LED 5 mm Through Hole TLCY6800
- Vishay 2.6 V Super Red LED PLCC 2 Surface Mount VLMS335 VLMS335T1U2-GS08
- Wurth Elektronik 2.4 V Super Red LED Chip LED Surface Mount 150060SS75003
