RND 3.2 V Blue LED T1 (3 mm) Panel Mount RND RND 135-00158
- RS Stock No.:
- 697-333
- Mfr. Part No.:
- RND 135-00158
- Brand:
- RND
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
$1.63
(exc. GST)
$1.79
(inc. GST)
- RS Stock No.:
- 697-333
- Mfr. Part No.:
- RND 135-00158
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | LED | |
| LED Colour | Blue | |
| Package Type | T1 (3 mm) | |
| Maximum Forward Current | 100mA | |
| Mount Type | Panel Mount | |
| Maximum Power Dissipation | 90mW | |
| Forward Voltage | 3.2V | |
| Number of Pins | 2 | |
| Viewing Angle | 30 ° | |
| Lens Dimensions | 3.8 x 5.08 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 470nm | |
| Series | RND | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type LED | ||
LED Colour Blue | ||
Package Type T1 (3 mm) | ||
Maximum Forward Current 100mA | ||
Mount Type Panel Mount | ||
Maximum Power Dissipation 90mW | ||
Forward Voltage 3.2V | ||
Number of Pins 2 | ||
Viewing Angle 30 ° | ||
Lens Dimensions 3.8 x 5.08 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 470nm | ||
Series RND | ||
- COO (Country of Origin):
- CN
The RND LED is a versatile and efficient lighting solution designed to meet a range of applications from status indicators to commercial uses. With a robust construction, it offers reliability and high performance, making it perfect for both professional and personal projects. This LED boasts low power consumption without compromising on brightness, delivering impressive luminous intensity and efficiency. The product is engineered for optimal Visual performance with a Peak emission Wavelength that aligns well with standard requirements.
Exceptional luminous intensity enhances visibility in low-light conditions
Wide operating temperature range allows for versatile application in various environments
Compact design suitable for integration in tight spaces
Suitable for numerous applications, including telecommunication and computer systems
Related links
- RND 2 V Red LED T1 (3 mm) Panel Mount RND RND 135-00118
- RND 2 V Red LED T1 (3 mm) Panel Mount RND RND 135-00152
- RND 2 V Red LED T1 (3 mm) Panel Mount RND RND 135-00120
- RND 3.2 V Blue LED 0805 Surface Mount RND 135 RND 135-00183
- RND 3.2 V White LED 1206 Surface Mount RND RND 135-00234
- RND 3.2 V White LED Surface Mount RND RND 135-00235
- RND 3 V White LED T-1 Panel Mount RND RND 135-00224
- RND 3 V White LED T-1 Panel Mount RND RND 135-00207

