RND 3.2 V White LED 1206 Surface RND RND 135-00234
- RS Stock No.:
- 697-314
- Mfr. Part No.:
- RND 135-00234
- Brand:
- RND
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 697-314
- Mfr. Part No.:
- RND 135-00234
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | LED | |
| LED Colour | White | |
| Package Type | 1206 | |
| Maximum Forward Current | 100mA | |
| Mount Type | Surface | |
| Forward Voltage | 3.2V | |
| Maximum Power Dissipation | 90mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3.2 x 1.6 x 1.1 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Series | RND | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type LED | ||
LED Colour White | ||
Package Type 1206 | ||
Maximum Forward Current 100mA | ||
Mount Type Surface | ||
Forward Voltage 3.2V | ||
Maximum Power Dissipation 90mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3.2 x 1.6 x 1.1 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Series RND | ||
- COO (Country of Origin):
- CN
The RND White SMD LED, measuring 3.2x1.6mm, is expertly designed for various applications, delivering exceptional performance while being remarkably compact. The LED is compatible with automatic placement equipment, making it an Ideal choice for streamlined assembly processes. With features such as RoHS compliance and infrared soldering compatibility, this LED meets the stringent requirements of modern electronics. Its lightweight and miniature design significantly reduces the overall board size, allowing for greater packing density and flexibility in equipment design.
Remains fully compliant with RoHS regulations, supporting environmental standards
Facilitates infrared and vapor phase reflow soldering, enhancing assembly reliability
The smaller size allows for innovative designs with increased circuit efficiency
Offers exceptional luminous intensity suited for intricate lighting applications
Equipped with a wide viewing angle, ensuring even light distribution
Related links
- RND 3.2 V White LED Surface Mount RND RND 135-00235
- RND 3.2 V White LED PLCC 2 Through Hole RND RND 135-00241
- RND 3.2 V White LED PLCC 2 Through Hole RND RND 135-00238
- RND 3.2 V Blue LED T1 (3 mm) Panel Mount RND RND 135-00158
- RND 3.2 V Blue LED 0805 Surface Mount RND 135 RND 135-00183
- RND 2 V Red LED 1206 Surface Mount RND 135 RND 135-00188
- RND 3 V White LED T-1 Panel Mount RND RND 135-00203
- RND 3 V White LED T-1 Panel Mount RND RND 135-00223
