RND 3.2 V Green LED T-1 3/4 (5 mm) Through Hole RND RND 135-00177
- RS Stock No.:
- 697-230
- Mfr. Part No.:
- RND 135-00177
- Brand:
- RND
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 697-230
- Mfr. Part No.:
- RND 135-00177
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| LED Colour | Green | |
| Product Type | LED | |
| Maximum Forward Current | 100mA | |
| Package Type | T-1 3/4 (5 mm) | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 90mW | |
| Forward Voltage | 3.2V | |
| Number of Pins | 2 | |
| Viewing Angle | 15 ° | |
| Lens Dimensions | 5 x 8.65 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 525nm | |
| Standards/Approvals | RoHS | |
| Series | RND | |
| Select all | ||
|---|---|---|
Brand RND | ||
LED Colour Green | ||
Product Type LED | ||
Maximum Forward Current 100mA | ||
Package Type T-1 3/4 (5 mm) | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 90mW | ||
Forward Voltage 3.2V | ||
Number of Pins 2 | ||
Viewing Angle 15 ° | ||
Lens Dimensions 5 x 8.65 mm | ||
Lens Shape Round | ||
Dominant Wavelength 525nm | ||
Standards/Approvals RoHS | ||
Series RND | ||
- COO (Country of Origin):
- CN
The RND LED boasts low power consumption and efficient performance, making it an Ideal choice for a range of applications, from telecommunications to commercial use. With a sleek design featuring general-purpose leads, this light-emitting diode is engineered for reliability and robustness. Designed to shine brightly in Pure green, it serves as an excellent status indicator for circuit boards and various electronic devices.
Efficiently meeting the demands of modern electronics with high reliability
Flexible enough to integrate into various electronic configurations
Conforms to international standards for quality and performance
Related links
- RND 2 V Green, Yellow LED T-1 3/4 (5 mm) Through Hole RND RND 135-00122
- RND 2 V Red LED T-1 3/4 (5 mm) Through Hole RND RND 135-00125
- RND 3.6 V Blue LED T-1 3/4 (5 mm) Through Hole RND RND 135-00178
- RND 2 V Red LED T-1 3/4 (5 mm) Through Hole RND RND 135-00170
- RND 3.4 V White LED T-1 3/4 (5 mm) Through Hole RND RND 135-00220
- RND 2.4 V LED T-1 3/4 (5 mm) Through Hole RND RND 135-00132
- RND 3.2 V White LED PLCC 2 Through Hole RND RND 135-00241
- RND 3.2 V RGB LED PLCC 6 Through Hole RND RND 135-00253
