Siemens115 V Clear LED 5TG 5TG8057-0

N

Subtotal (1 pack of 5 units)*

$41.42

(exc. GST)

$45.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$41.42$8.284

*price indicative

RS Stock No.:
665-087
Mfr. Part No.:
5TG8057-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

LED Colours

Clear

Number of LEDs

1

Forward Voltage

115 V

Series

5TG

COO (Country of Origin):
RO
The Siemens LED lamp featuring a clear light source with a unique socket design. It operates on both AC and DC voltages with a fixed supply voltage of 115 V at 50 Hz and 60 Hz. The lamp includes a diode but does not contain a lamp transformer or series resistor, ensuring efficient and reliable performance as a light source.

EAC and UKCA approved
CE approved

Related links