ROHM 1.7 V Clear LED Chip LED Surface CSL1002R3T1 CSL1002R3T1
- RS Stock No.:
- 264-952
- Mfr. Part No.:
- CSL1002R3T1
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 25 units)*
$18.53
(exc. GST)
$20.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 25 - 75 | $0.741 | $18.53 |
| 100 - 225 | $0.704 | $17.60 |
| 250 - 475 | $0.651 | $16.28 |
| 500 - 975 | $0.60 | $15.00 |
| 1000 + | $0.578 | $14.45 |
*price indicative
- RS Stock No.:
- 264-952
- Mfr. Part No.:
- CSL1002R3T1
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | Clear | |
| Product Type | LED | |
| Package Type | Chip LED | |
| Maximum Forward Current | 30mA | |
| Mount Type | Surface | |
| Packaging | Aluminium bag | |
| Maximum Power Dissipation | 60mW | |
| Forward Voltage | 1.7V | |
| Dominant Wavelength | 940nm | |
| Standards/Approvals | RoHS | |
| Series | CSL1002R3T1 | |
| Lens Finish | Transparent Colourless | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour Clear | ||
Product Type LED | ||
Package Type Chip LED | ||
Maximum Forward Current 30mA | ||
Mount Type Surface | ||
Packaging Aluminium bag | ||
Maximum Power Dissipation 60mW | ||
Forward Voltage 1.7V | ||
Dominant Wavelength 940nm | ||
Standards/Approvals RoHS | ||
Series CSL1002R3T1 | ||
Lens Finish Transparent Colourless | ||
Lens Colour Clear | ||
Automotive Standard No | ||
The ROHM Surface mount near-infrared LED is expertly designed for both consumer and industrial applications, showcasing advanced AlGaAs technology. Encased in a transparent resin, the device ensures excellent performance under various conditions. With its precise dimensions and robust construction, it is built to endure rigorous usage while delivering reliable luminosity.
Provides a wide temperature range for versatile use
Supplied with strict quality assurance for dependable performance
Built to support a variety of applications beyond just lighting
Related links
- ROHM 1.7 V LED Chip LED Surface Mount CSL1002R3T1
- ROHM 1.7 V LED Chip LED Surface Mount CSL0902R3T1 CSL0902R3T1
- Wurth Elektronik 2.4 V Amber LED Chip LED Surface Mount 150060AS75003
- Wurth Elektronik 2.4 V Green LED Chip LED Surface Mount 150060VS75003
- Wurth Elektronik 3.4 V Blue LED Chip LED Surface Mount
- Wurth Elektronik 3.4 V Green LED Chip LED Surface Mount
- Wurth Elektronik 3.4 V Blue LED Chip LED Surface Mount 150060BS75003
- Wurth Elektronik 3.4 V Green LED Chip LED Surface Mount 150060GS75003
