Kingbright 2.2 V Green LED 10 mm Through Hole L-813 L-813GD
- RS Stock No.:
- 590-187
- Distrelec Article No.:
- 304-09-626
- Mfr. Part No.:
- L-813GD
- Brand:
- Kingbright
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$3.64
(exc. GST)
$4.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,535 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $0.728 | $3.64 |
| 50 - 245 | $0.718 | $3.59 |
| 250 - 495 | $0.694 | $3.47 |
| 500 - 2495 | $0.674 | $3.37 |
| 2500 + | $0.664 | $3.32 |
*price indicative
- RS Stock No.:
- 590-187
- Distrelec Article No.:
- 304-09-626
- Mfr. Part No.:
- L-813GD
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Green | |
| Product Type | LED | |
| Package Type | 10 mm | |
| Maximum Forward Current | 140mA | |
| Packaging | Bag | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 62.5mW | |
| Forward Voltage | 2.2V | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| LED Luminosity | 60 mcd | |
| Lens Dimensions | 10 x 13.5 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 568nm | |
| Series | L-813 | |
| Lens Finish | Diffused | |
| Lens Colour | Green | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Green | ||
Product Type LED | ||
Package Type 10 mm | ||
Maximum Forward Current 140mA | ||
Packaging Bag | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 62.5mW | ||
Forward Voltage 2.2V | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
LED Luminosity 60 mcd | ||
Lens Dimensions 10 x 13.5 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 568nm | ||
Series L-813 | ||
Lens Finish Diffused | ||
Lens Colour Green | ||
Automotive Standard No | ||
Kingbright Through Hole Round LED Series - 10mm
The L813 family of LEDs, from Kingbright, are 10mm round through-hole LEDs. These large lamps are reliable and rugged, offering a long lifetime. The 10mm round LEDs are available in a range of colours and lens options.
Features of the 10mm round LEDs:
- 10mm diameter
- Through hole package
- Viewing angle: 40°/60°
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.2 V Green LED 1.8 mm Through Hole L-2060 L-2060GD
- Kingbright 2.2 V Green LED Rectangular Through Hole L-155 L-1553GDT
- Kingbright 2.2 V Green LED Rectangular Through Hole L-383 L-383GDT
- Kingbright 2.2 V Green LED 2 mm Through Hole L-13 L-13GD
- Kingbright 2.2 V Green LED 3 mm (T-1) Through Hole L-7104 L-7104SGD
- Kingbright 2.2 V Green LED 5 mm (T-1 3/4) Through Hole L-7113 L-7113SGD
- Kingbright 2.2 V Green LED 5 mm (T-1 3/4) Through Hole L-7113 L-7113GC
- Kingbright 2.2 V Green LED 5 mm (T-1 3/4) Through Hole L-7113 L7113SGD-LC27SF1.5
