Bivar 2.4 V Green, Red LED PLCC 4 Surface SMTL4-RGY SMTL4-SBC
- RS Stock No.:
- 174-9650
- Mfr. Part No.:
- SMTL4-SBC
- Brand:
- Bivar
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-9650
- Mfr. Part No.:
- SMTL4-SBC
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Product Type | LED | |
| LED Colour | Green, Red | |
| Maximum Forward Current | 30mA | |
| Package Type | PLCC 4 | |
| Mount Type | Surface | |
| Packaging | Anti-Static Poly Bag | |
| Number of LEDs | 2 | |
| Maximum Power Dissipation | 80mW | |
| Forward Voltage | 2.4V | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 115 mcd, 180 mcd | |
| Lens Dimensions | 3.2 x 2.8 x 1.95 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 631nm | |
| Lens Finish | Clear | |
| Series | SMTL4-RGY | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Product Type LED | ||
LED Colour Green, Red | ||
Maximum Forward Current 30mA | ||
Package Type PLCC 4 | ||
Mount Type Surface | ||
Packaging Anti-Static Poly Bag | ||
Number of LEDs 2 | ||
Maximum Power Dissipation 80mW | ||
Forward Voltage 2.4V | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
LED Luminosity 115 mcd, 180 mcd | ||
Lens Dimensions 3.2 x 2.8 x 1.95 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 631nm | ||
Lens Finish Clear | ||
Series SMTL4-RGY | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
LED, SMD, PLCC4, Bi-Color, Super Red / Super Green, (631nm / 574 nm), (180mcd / 115mcd), Water Clear Lens, 120 Deg Viewing Angle.
Industry Standard PLCC4 Package
Bi-Color LED: Super Red and Green. 2 Chips in One Low Profile Package.
Water Clear Lens
Wide Viewing Angle for Uniform Output
Related links
- Bivar 2.4 V Green, Red LED PLCC 4 Surface Mount SMTL4-RGY SMTL4-SBC
- Bivar 2.4 V Green Yellow LED PLCC 4 Surface Mount SMTL4-RGY
- Bivar 2.4 V Green Yellow LED PLCC 4 Surface Mount SMTL4-RGY SMTL4-SRGY
- Bivar 2.3 V Green Yellow LED PLCC 4 Surface Mount SMTL4-RGY SMTL4-RGY
- Bivar 2.3 V Green Yellow LED PLCC 4 Surface Mount SMTL4-RGY
- Bivar 2.4 V RGB LED 0605 Surface Mount SMTL4-RGY
- Bivar 2.4 V RGB LED 0605 Surface Mount SMTL4-RGY SM0605RGB
- RS PRO 2.4 V Green Blue LED PLCC 4 Surface Mount
