Broadcom2.1 V, 2.2 V Green & Yellow LED 3225 (1210) SMD, HSMF-C156
- RS Stock No.:
- 450-981
- Mfr. Part No.:
- HSMF-C156
- Brand:
- Broadcom
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 450-981
- Mfr. Part No.:
- HSMF-C156
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colours | Green, Yellow | |
| Package Type | 3225 (1210) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 2 | |
| Forward Voltage | 2.1 V, 2.2 V | |
| Luminous Intensity | 8 mcd | |
| Number of Pins | 4 | |
| Viewing Angle | 170 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 572 / 586 nm | |
| Lens Colour | Clear | |
| Dimensions | 3.2 x 2.7 x 1.1mm | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colours Green, Yellow | ||
Package Type 3225 (1210) | ||
Mounting Type Surface Mount | ||
Number of LEDs 2 | ||
Forward Voltage 2.1 V, 2.2 V | ||
Luminous Intensity 8 mcd | ||
Number of Pins 4 | ||
Viewing Angle 170 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 572 / 586 nm | ||
Lens Colour Clear | ||
Dimensions 3.2 x 2.7 x 1.1mm | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- ROHM 2.2 V Green, Yellow LED 1208 Surface Mount SML
- Broadcom 2.2 V Red, Green LED 3225 Surface Mount HSMF-C15x
- Broadcom 2.2 V Red, Green LED 3225 Surface Mount HSMF-C15x HSMF-C155
- ROHM1.9 V SML-521MUWT86
- ROHM 2.2 V Green, Yellow LED 1608 Surface Mount SML SML-D13M8WT86
- ROHM 2.2 V Green, Yellow LED SML-A12 Surface SML SML-A12M8TT86
- ROHM 2.2 V Green, Yellow LED 1208 Surface Mount SML SML-010MTT86
- ROHM 2.2 V Green, Yellow LED 0603 Surface EXCELED SML-D12M8WT86C
