Broadcom 2.2 V Red, Green LED 3225 Surface HSMF-C15x HSMF-C155
- RS Stock No.:
- 486-0430
- Mfr. Part No.:
- HSMF-C155
- Brand:
- Broadcom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$5.63
(exc. GST)
$6.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 160 unit(s) ready to ship from another location
- Plus 30,110 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 740 | $0.563 | $5.63 |
| 750 - 1490 | $0.553 | $5.53 |
| 1500 + | $0.543 | $5.43 |
*price indicative
- RS Stock No.:
- 486-0430
- Mfr. Part No.:
- HSMF-C155
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | Red, Green | |
| Product Type | LED | |
| Package Type | 3225 | |
| Maximum Forward Current | 20mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 2 | |
| Forward Voltage | 2.2V | |
| Maximum Power Dissipation | 52mW | |
| Number of Pins | 4 | |
| Viewing Angle | 170 ° | |
| Lens Dimensions | 3.2 x 2.7 x 1.1 mm | |
| LED Luminosity | 10 mcd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 626nm | |
| Standards/Approvals | No | |
| Lens Colour | Clear | |
| Series | HSMF-C15x | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Red, Green | ||
Product Type LED | ||
Package Type 3225 | ||
Maximum Forward Current 20mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 2 | ||
Forward Voltage 2.2V | ||
Maximum Power Dissipation 52mW | ||
Number of Pins 4 | ||
Viewing Angle 170 ° | ||
Lens Dimensions 3.2 x 2.7 x 1.1 mm | ||
LED Luminosity 10 mcd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 626nm | ||
Standards/Approvals No | ||
Lens Colour Clear | ||
Series HSMF-C15x | ||
Lens Finish Clear | ||
Automotive Standard No | ||
Avago HSMF-C15x Series ChipLEDs
The HSMF-C15x series of LEDs, from Avago Technologies, are bi-colour surface mount (SMT) ChipLEDs. They come in the industry standard 1210 package and are available in a variety of colours. The HSMF-C15x LED's wide viewing angle makes them ideal for use in backlighting applications. Other suitable applications for the HSMF-C15x ChipLEDs include; push-button backlighting, symbol backlighting, status indicators and front panel indicators.
Features of the HSMF-C15x ChipLEDs:
- Package dimensions: 3.2 x 2.7 x 1.1 mm
- Industry standard 1210 footprint
- Wide viewing angle: 170°
- Compatible with IR solder
- Diffused optics
- Operating temperature: -30°C to +85°C
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 2.2 V Red, Green LED 3225 Surface Mount HSMF-C15x
- Broadcom 2.2 V Green, Red LED PLCC 4 Surface Mount
- Broadcom 2.2 V Green, Red LED PLCC 4 Surface Mount HSMF-A203-A00J1
- Broadcom2.1 V HSMF-C156
- Broadcom Green, Red LED 1608 Surface Mount HSMF-C16x
- Broadcom 2.2 V Red LED PLCC 2 Surface Mount Chip LED
- Broadcom 2.2 V Green LED 0603 Surface Mount Chip LED
- Broadcom 2.2 V Green LED 3412 Surface Mount Chip LED
