ams OSRAM 3.2 V RGB LED SMT Surface KRTBAELPS2.32 KRTBAELPS2.32-1V7A-JW+6B5C-D8+3S4U-7Z
- RS Stock No.:
- 254-1286
- Mfr. Part No.:
- KRTBAELPS2.32-1V7A-JW+6B5C-D8+3S4U-7Z
- Brand:
- ams OSRAM
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $15.00
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$8.98
(exc. GST)
$9.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Supply shortage
- 1,340 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | $0.898 | $8.98 | - |
| 100 - 490 | $0.748 | $7.48 | $15.00 |
| 500 - 990 | $0.635 | $6.35 | $131.50 |
| 1000 - 1990 | $0.531 | $5.31 | $367.00 |
| 2000 + | $0.448 | $4.48 | $900.00 |
*price indicative
- RS Stock No.:
- 254-1286
- Mfr. Part No.:
- KRTBAELPS2.32-1V7A-JW+6B5C-D8+3S4U-7Z
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | RGB | |
| Package Type | SMT | |
| Maximum Forward Current | 50mA | |
| Mount Type | Surface | |
| Number of LEDs | 3 | |
| Forward Voltage | 3.2V | |
| Dominant Wavelength | 632nm | |
| Standards/Approvals | RoHS | |
| Series | KRTBAELPS2.32 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour RGB | ||
Package Type SMT | ||
Maximum Forward Current 50mA | ||
Mount Type Surface | ||
Number of LEDs 3 | ||
Forward Voltage 3.2V | ||
Dominant Wavelength 632nm | ||
Standards/Approvals RoHS | ||
Series KRTBAELPS2.32 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The ams OSRAM OSIRE RGB side looker LED is specifically designed for automotive interior applications. It offers individually addressable LED chips for a maximum of flexibility in terms of colour point, driver selection and interconnection. Due to the low profile, it is ideally suited for coupling into thin light guides and enables ultra compact designs. The housing material's temperature stability has been optimized for improved compatibility to suitable IMSE processing.
Package: white SMT package, colourless clear silicone resin
Chip technology: Thin film / UX:3
Typical Radiation: 120° (Lambertian emitter)
Corrosion Robustness Class: 3B
Qualifications: AEC-Q102 Qualified
ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
Related links
- ams OSRAM 3.2 V RGB LED SMT Surface Mount KRTBAELPS2.32
- ams OSRAM 12 V RGB LED PLCC 6 Surface Mount OSIRE
- ams OSRAM 12 V RGB LED PLCC 6 Surface Mount OSIRE LRTBGWSR-4U4V-JW+8A8B-D8-3S4U-7Z
- ams OSRAM 1.95 V RGB LED SMT Surface Mount OSIRE E5515
- ams OSRAM 1.95 V RGB LED SMT Surface Mount OSIRE E5515 KRTBAELPS1.32-V1A4-JW+B4B6-D8+S6U2-7Z
- ams OSRAM 2.75 V RGB LED SMT Surface Mount OSIRE E3323 KRTBDWLM32.32-T4U6-JW+AAAB-J3+R4S6-5V
- ams OSRAM 2.75 V RGB LED SMT Surface Mount OSIRE E3323 KRTBDWLM31.32-T4U6-JW+AAAB-J3+R4S6-5V
- ams OSRAM 2.75 V RGB LED SMT Surface Mount OSIRE E3323
