VCC 2.1 V Green LED SMT Surface CMD15 CMD15-21VGC/TR8
- RS Stock No.:
- 434-312
- Mfr. Part No.:
- CMD15-21VGC/TR8
- Brand:
- VCC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 434-312
- Mfr. Part No.:
- CMD15-21VGC/TR8
- Brand:
- VCC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VCC | |
| Product Type | LED | |
| LED Colour | Green | |
| Package Type | SMT | |
| Maximum Forward Current | 20mA | |
| Mount Type | Surface | |
| Forward Voltage | 2.1V | |
| Standards/Approvals | RoHS | |
| Series | CMD15 | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand VCC | ||
Product Type LED | ||
LED Colour Green | ||
Package Type SMT | ||
Maximum Forward Current 20mA | ||
Mount Type Surface | ||
Forward Voltage 2.1V | ||
Standards/Approvals RoHS | ||
Series CMD15 | ||
Lens Colour Clear | ||
Automotive Standard No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The VCC LED has a minimum luminous intensity of 10 mcd and a typical luminous intensity of 15 mcd. It operates with a forward current of 25 mA and has a maximum forward current of 150 mA. The harmonization code for this LED is 8541.40.60.50. It is conflict mineral-free and classified under the price book export key attribute "CML."
RoHS compliant
Reach compliant
Green colour
Related links
- ams OSRAM 2.3 V Green LED SMT Surface Mount FIREFLY CT DBLP31.12
- ams OSRAM 2.3 V Green LED SMT Surface Mount FIREFLY
- ams OSRAM 2.80 V Green LED SMT Surface Mount CT CT ELLN51.14
- ams OSRAM 1.8 V Green LED SMT Surface Mount SIDELED LG A67K-G2K1-24
- ams OSRAM 2.80 V Green LED SMT Surface Mount CT
- Broadcom 2.6 V Green LED SMT Surface Mount AAMD-Lx38 AAMD-LM38-46002
- ams OSRAM 2.85 V Green LED SMT Surface Mount LT Y1SG-BACB-35-1
- ams OSRAM 1.8 V Green LED SMT Surface Mount PointLED LG P47K-H2K1-24
