ams OSRAM 1.8 V Green LED SMT Surface SIDELED LG A67K-G2K1-24
- RS Stock No.:
- 654-4922
- Mfr. Part No.:
- LG A67K-G2K1-24
- Brand:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 654-4922
- Mfr. Part No.:
- LG A67K-G2K1-24
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Green | |
| Maximum Forward Current | 20mA | |
| Package Type | SMT | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 1.8V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 4 x 4 x 3.6 mm | |
| LED Luminous Flux | 0.02 lm | |
| LED Luminosity | 5.6 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 570nm | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | SIDELED | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Green | ||
Maximum Forward Current 20mA | ||
Package Type SMT | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 1.8V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 4 x 4 x 3.6 mm | ||
LED Luminous Flux 0.02 lm | ||
LED Luminosity 5.6 mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 570nm | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series SIDELED | ||
Automotive Standard No | ||
OSRAM SIDELED Series LEDs
The SIDELED series, from Osram Opto Semiconductors, is a highly reliable side emitting range of LEDs.The SIDELED devices have optical characteristics for backlighting (optical coupling into light pipes). As a right angled SMT LED with an integrated reflector, the SIDELED series also offers a homogenous viewing angle. Suitable applications for Osrams SIDELED LEDs include backlighting (LCD, cellular phones, switches, keys, displays, illuminated advertising, general lighting), coupling into light guides, signal and symbol luminaire, interior automotive lighting (e.g. dashboard backlighting), marker lights (e.g. steps, exit ways).
4.2 x 3.8 x 4.2 mm package size
Side-looking, radiation direction parallel to PCB
Viewing angle 120°
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 1.8 V Green LED SMT Surface Mount PointLED
- ams OSRAM 1.8 V Green LED SMT Surface Mount PointLED LG P47K-G2K1-24
- ams OSRAM 1.8 V Green LED SMT Surface Mount Mini TOPLED LG M67K-G1J2-24
- ams OSRAM 1.8 V Green LED SMT Surface Mount PointLED LG P47K-H2K1-24
- ams OSRAM 1.8 V Green LED SMT Surface Mount Mini TOPLED
- ams OSRAM 1.8 V Green LED SMT Surface Mount Mini TOPLED LG M67K-H1J2-24
- ams OSRAM 1.8 V Green LED PLCC 2 Surface Mount TOPLED
- ams OSRAM 1.8 V Green LED PLCC 2 Surface Mount TOPLED LG T67K-G2K1-24
