ams OSRAM 2.3 V Green LED SMT Surface FIREFLY CT DBLP31.12
- RS Stock No.:
- 262-3284
- Mfr. Part No.:
- CT DBLP31.12
- Brand:
- ams OSRAM
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
$2,576.00
(exc. GST)
$2,832.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | $0.644 | $2,576.00 |
*price indicative
- RS Stock No.:
- 262-3284
- Mfr. Part No.:
- CT DBLP31.12
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Green | |
| Maximum Forward Current | 140mA | |
| Package Type | SMT | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.3V | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 5000 mcd | |
| Lens Dimensions | 1.8 x 2.2 x 0.6 mm | |
| LED Luminous Flux | 14300 mLm | |
| Dominant Wavelength | 536nm | |
| Standards/Approvals | ANSI/ESDA/JEDEC JS-001, RoHS, IEC 60286-3, IEC 62471, IEC 60810 | |
| Series | FIREFLY | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Green | ||
Maximum Forward Current 140mA | ||
Package Type SMT | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2.3V | ||
Viewing Angle 120 ° | ||
LED Luminosity 5000 mcd | ||
Lens Dimensions 1.8 x 2.2 x 0.6 mm | ||
LED Luminous Flux 14300 mLm | ||
Dominant Wavelength 536nm | ||
Standards/Approvals ANSI/ESDA/JEDEC JS-001, RoHS, IEC 60286-3, IEC 62471, IEC 60810 | ||
Series FIREFLY | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The ams OSRAM FIREFLY family expands OSRAM opto semiconductors portfolio of visible products for use in mobile devices like fitness tracking or health monitoring. The true green CT is specially designed for heart rate monitor applications. It features a very high luminous intensity to ideally match these applications.
Its package is white SMT package
Chip technology is UX 3
Radiation is typically 120° (Lambertian emitter)
Color is true green
Related links
- ams OSRAM 2.3 V Green LED SMT Surface Mount FIREFLY CT DBLP31.12
- ams OSRAM 2.3 V Red High Power LED SMT Ceramic Surface Mount OSLON Square
- ams OSRAM 2.3 V Red LED SMT Ceramic Surface Mount GF CSSRML.24
- ams OSRAM 2.3 V Hyper Red LED SMT Ceramic Surface Mount GH CSSRML.24
- ams OSRAM 2.3 V Red LED SMT Ceramic Surface Mount GF CSSRML.24 GF CSSRML.24-TNUL-1-1
- ams OSRAM 2.3 V Hyper Red LED SMT Ceramic Surface Mount GH CSSRML.24 GH CSSRML.24-UJUM-1-1-350-R33
- ams OSRAM 2.3 V Red High Power LED SMT Ceramic Surface Mount OSLON Square GF CSBPM2.24-2T4T-1-1-350-R33
- ams OSRAM 2.85 V Green LED 1006 Surface Mount FIREFLY LT VH9G-Q2OO-25-1
