ams OSRAM 3.5 V Blue LED SMT Surface KB DDLN31.13 KB DDLN31.13-5E8F-36-8E8G

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$0.41

(exc. GST)

$0.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,958 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$0.41
25 - 99$0.37
100 - 499$0.35
500 - 999$0.30
1000 +$0.24

*price indicative

RS Stock No.:
556-570
Mfr. Part No.:
KB DDLN31.13-5E8F-36-8E8G
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

LED

LED Colour

Blue

Package Type

SMT

Maximum Forward Current

250mA

Mount Type

Surface

Packaging

Tape & Reel

Forward Voltage

3.5V

Maximum Power Dissipation

370mW

Lens Dimensions

2.25 x 2.25 x 0.6 mm

LED Luminosity

3.94 cd

LED Luminous Flux

7.1 → 18 lm

Dominant Wavelength

465nm

Standards/Approvals

IEC 62471:2006, ANSI/ESDA/JEDEC JS-001

Lens Colour

Colourless

Series

KB DDLN31.13

Lens Finish

Clear

Automotive Standard

AEC-Q102

COO (Country of Origin):
CN
The ams OSRAM LED is designed for high performance and competitiveness as an alternative to standard signaling LEDs. It has a compact package outline and is available in all application-specific colors. It sets a new standard for automotive signaling applications, maintaining the same small package and broad color availability.

White SMT package with colorless clear silicone resin

Chip technology Volume emitter on Sapphire

Dominant wavelength 457 nm

Corrosion Robustness Class 3B

AEC-Q102 qualified with RV-level 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy