Vishay 2.4 V Red LED Surface Mount Surface VLMx150x VLMS1502-GS08

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 5%

View bulk pricing options

Subtotal (1 tape of 50 units)*

$11.00

(exc. GST)

$12.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,950 unit(s) shipping from 23 November 2026
  • Plus 5,500 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
50 - 450$0.22$11.00-
500 - 950$0.209$10.455%
1000 - 2450$0.194$9.7011%
2500 +$0.179$8.9518%

*price indicative

Packaging Options:
RS Stock No.:
277-475
Mfr. Part No.:
VLMS1502-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

LED

LED Colour

Red

Maximum Forward Current

30mA

Package Type

Surface Mount

Mount Type

Surface

Maximum Power Dissipation

76mW

Forward Voltage

2.4V

Viewing Angle

130 °

Lens Dimensions

1.0 x 0.5 x 0.35 mm (L x W x H)

Lens Shape

Rectangular

Standards/Approvals

Halogen Free, RoHS, JEDEC level 2a, JESD22-A112 Level 2A, Lead (Pb)-Free

Lens Colour

Super Red

Series

VLMx150x

Lens Finish

Termination

Automotive Standard

No

COO (Country of Origin):
CN
The Vishay ChipLEDs are designed in the smallest SMD package, offering significant advantages in terms of compactness, performance, and design flexibility. This innovative technology enables the creation of smaller products with higher performance, allowing for enhanced application versatility. It is an Ideal solution for small scale, high brightness applications that require reliability in demanding environments.

High reliability PCB based

AllnGaP and InGaN technology

Extremely wide viewing angle 130°

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy