Vishay 2.4 V Red LED Surface Mount Surface VLMx150x VLMS1502-GS08
- RS Stock No.:
- 277-473
- Mfr. Part No.:
- VLMS1502-GS08
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Tape of 50)
$11.00
(exc. GST)
$12.10
(inc. GST)
- RS Stock No.:
- 277-473
- Mfr. Part No.:
- VLMS1502-GS08
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | Surface Mount | |
| Maximum Forward Current | 30mA | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 76mW | |
| Forward Voltage | 2.4V | |
| Viewing Angle | 130 ° | |
| Lens Dimensions | 1.0 x 0.5 x 0.35 mm (L x W x H) | |
| Lens Shape | Rectangular | |
| Standards/Approvals | Halogen Free, RoHS, JEDEC level 2a, JESD22-A112 Level 2A, Lead (Pb)-Free | |
| Lens Colour | Super Red | |
| Lens Finish | Termination | |
| Series | VLMx150x | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type LED | ||
LED Colour Red | ||
Package Type Surface Mount | ||
Maximum Forward Current 30mA | ||
Mount Type Surface | ||
Maximum Power Dissipation 76mW | ||
Forward Voltage 2.4V | ||
Viewing Angle 130 ° | ||
Lens Dimensions 1.0 x 0.5 x 0.35 mm (L x W x H) | ||
Lens Shape Rectangular | ||
Standards/Approvals Halogen Free, RoHS, JEDEC level 2a, JESD22-A112 Level 2A, Lead (Pb)-Free | ||
Lens Colour Super Red | ||
Lens Finish Termination | ||
Series VLMx150x | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay ChipLEDs are designed in the smallest SMD package, offering significant advantages in terms of compactness, performance, and design flexibility. This innovative technology enables the creation of smaller products with higher performance, allowing for enhanced application versatility. It is an Ideal solution for small scale, high brightness applications that require reliability in demanding environments.
High reliability PCB based
AllnGaP and InGaN technology
Extremely wide viewing angle 130°
Related links
- Vishay 2.4 V Red LED Surface Mount Surface VLMx150x VLMS1502-GS08
- Vishay 2.4 V Red LED 1005 Surface Mount Ultrabright VLMS1500-GS08
- Vishay 2.4 V Red LED 0603 Surface Mount Chip LED VLMS1300-GS08
- Vishay 2.4 V Red LED 0603 Surface Mount Chip LED
- Vishay 2.4 V Orange LED 0402 Surface Mount VLMx150x VLMO1500-GS08
- Vishay 2.4 V Orange LED 0402 Surface Mount VLMx150x
- Vishay 2.4 V Red LED 1608 Surface Mount TLMS110 TLMS1100-GS15
- Vishay 2.4 V Green, Yellow LED 0603 Surface Mount Chip LED VLMG1300-GS08

